TI MAX3223IDBR
| Fabricante | |
| Cód. da peça | MAX3223IDBR |
| Nº LCSC | C2869739 |
| Emb. | SSOP-20-208mil |
| Número do Cliente | |
| Atrib. princ. | 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV ESD PROTECTION |
| Folha de Dados | TI MAX3223IDBR |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1uA |
Descrição
The MAX3223 consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The device operates at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-powerdown feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both drivers and receivers are shut off, and the supply current is reduced to 1 μA. Disconnecting the serial port or turning off the peripheral drivers causes auto-powerdown to occur. Auto-powerdown can be disabled when FORCEON and FORCEOFF are high. With auto-powerdown enabled, the device is activated automatically when a valid signal is applied to any receiver input. The INVALID output is used to notify the user if an RS-232 signal is present at any receiver input. INVALID is high (valid data) if any receiver input voltage is greater than 2.7 V or less than -2.7 V, or has been between -0.3 V and 0.3 V for less than 30 μs. INVALID is low (invalid data) if the receiver input voltage is between -0.3 V and 0.3 V for more than 30 μs.
Aplicações
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 2.6672 | $ 2.67 |
| 10+ | $ 2.2396 | $ 22.40 |
| 30+ | $ 1.9719 | $ 59.16 |
| 100+ | $ 1.6976 | $ 169.76 |
| 500+ | $ 1.5736 | $ 786.80 |
| 1,000+ | $ 1.5197 | $ 1519.70 |
Encapsulamento Padrão2000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1uA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrição | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1uA |
Descrição
The MAX3223 consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The device operates at data signaling rates up to 250 kbit/s and a maximum of 30-V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-powerdown feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal, the driver outputs are disabled. If FORCEOFF is set low and EN is high, both drivers and receivers are shut off, and the supply current is reduced to 1 μA. Disconnecting the serial port or turning off the peripheral drivers causes auto-powerdown to occur. Auto-powerdown can be disabled when FORCEON and FORCEOFF are high. With auto-powerdown enabled, the device is activated automatically when a valid signal is applied to any receiver input. The INVALID output is used to notify the user if an RS-232 signal is present at any receiver input. INVALID is high (valid data) if any receiver input voltage is greater than 2.7 V or less than -2.7 V, or has been between -0.3 V and 0.3 V for less than 30 μs. INVALID is low (invalid data) if the receiver input voltage is between -0.3 V and 0.3 V for more than 30 μs.
Aplicações
- Battery-Powered Systems
- PDAs
- Notebooks
- Laptops
- Palmtop PCs
- Hand-Held Equipment
C2869739 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| MAX3223EEAP+ | MAXIM | Similares | SSOP-20-208mil | 1 | $ 2.2453 | ||
| SN65C3223DBR | TI | Similares | SSOP-20-208mil | 10 | $ 5.4885 | ||
| MAX3223MDBREP | TI | Similares | SSOP-20-208mil | 2 | $ 10.7593 | ||
| MAX3222ECDBR | TI | Similares | SSOP-20-208mil | 1 | $ 3.3107 | ||
| ICL3225EIAZ | RENESAS | Similares | SSOP-20-208mil | 160 | $ 4.1535 |



