TI LP38690SDX-ADJ/NOPB
| Manufacturer | |
| MPN | LP38690SDX-ADJ/NOPB |
| LCSC Part # | C2869737 |
| Packaging | WSON-6-EP(3x3) |
| Customer # | |
| Key Attributes | 1A, 10V Adjustable Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 1.25V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690/2-ADJ low-dropout CMOS linear regulator offers 2.0% precision reference voltage, ultra-low dropout (450mV at 1A load current with V = 5V), and excellent AC performance with ultra-low ESR ceramic output capacitors. The low thermal resistance of the WSON and SON-223 packages enables full operating current even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature. Dropout voltage: 450mV (typical) at 1A (typical 5V output). Ground pin current: 55μA (typical) at full load. Adjust pin voltage: 2.0% accuracy (25°C). V output = VADJ x (1 + R1/R2)* Minimum value required for stability.
Features
- Output voltage range: 1.25V to 9V
- 2.0% adjust pin voltage accuracy (25°C)
- Low dropout: 450mV at 1A (typical, 5V output)
- Wide input voltage range (2.7V to 10V)
- Precision (trimmed) bandgap reference
- Specifications ensured over -40°C to ±125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- SOT-223 and 6-lead WSON packages
- Enable pin (LP38692-ADJ)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9991 | $ 2.00 |
| 10+ | $ 1.6908 | $ 16.91 |
| 30+ | $ 1.4994 | $ 44.98 |
| 100+ | $ 1.3014 | $ 130.14 |
| 500+ | $ 1.2138 | $ 606.90 |
| 1,000+ | $ 1.1748 | $ 1174.80 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(3x3) | |
| Output Voltage | 1.25V~9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 55uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection;Enable control |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690/2-ADJ low-dropout CMOS linear regulator offers 2.0% precision reference voltage, ultra-low dropout (450mV at 1A load current with V = 5V), and excellent AC performance with ultra-low ESR ceramic output capacitors. The low thermal resistance of the WSON and SON-223 packages enables full operating current even at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature. Dropout voltage: 450mV (typical) at 1A (typical 5V output). Ground pin current: 55μA (typical) at full load. Adjust pin voltage: 2.0% accuracy (25°C). V output = VADJ x (1 + R1/R2)* Minimum value required for stability.
Features
- Output voltage range: 1.25V to 9V
- 2.0% adjust pin voltage accuracy (25°C)
- Low dropout: 450mV at 1A (typical, 5V output)
- Wide input voltage range (2.7V to 10V)
- Precision (trimmed) bandgap reference
- Specifications ensured over -40°C to ±125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- SOT-223 and 6-lead WSON packages
- Enable pin (LP38692-ADJ)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



