LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMP235AEDBZRQ1 product image
  • TMP235AEDBZRQ1 thumbnail 1
  • TMP235AEDBZRQ1 thumbnail 2
  • TMP235AEDBZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMP235AEDBZRQ1RoHS

Manufacturer
MPN
TMP235AEDBZRQ1
LCSC Part #
C2869730
Packaging
SOT-23
Customer #
Key Attributes
Automotive-grade high-precision analog output temperature sensor
Datasheetpdf iconTI TMP235AEDBZRQ1
In-Stock: 2,410
2,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4703$ 0.47
10+$ 0.3746$ 3.75
30+$ 0.3276$ 9.83
100+$ 0.2854$ 28.54
500+$ 0.2741$ 137.05
1,000+$ 0.2676$ 267.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerTI
PackagingSOT-23
Detection Temperature Range-40℃~+150℃
Voltage - Supply2.3V~5.5V
Operating Temperature-
Interface-
Tolerance±2.5℃
Standby Current-
Temperature Conversion Time800us
Temperature Resolution-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMP23x-Q1 devices are a family of automotive-grade precision CMOS integrated circuit linear analog temperature sensors with output voltage proportional to temperature, serving automotive applications ranging from powertrain to infotainment. These temperature sensors offer a typical accuracy of ±0.5℃ over a 0℃ to +70℃ range. The TMP235-Q1 device features a positive output slope of 10mV/℃. Over the –10℃ to +125℃ temperature range and 3.1V to 5.5V supply voltage range, the high-gain TMP236-Q1 sensor provides a positive output slope of 19.5mV/℃. A typical quiescent current of 9μA and a typical power-on time of 800μs enable an efficient power-cycling architecture to minimize power loss in battery-powered devices. The Class AB output driver delivers a robust maximum output of 500μA, capable of driving capacitive loads up to 1000pF and connecting directly to ADC sample-and-hold inputs. With excellent accuracy and a robust linear output driver, the TMP23x-Q1 analog output temperature sensors are a cost-effective alternative to passive thermistors.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
    • TMP235-Q1 Grade 0: –40℃ to +150℃
    • TMP236-Q1 Grade 1: –40℃ to +125℃
  • Functional Safety documentation available to aid functional safety system design
  • High accuracy over wide temperature range:
    • ±2.5℃ (maximum): –40℃ to +150℃ (TMP235-Q1)
    • ±2.5℃ (maximum): –10℃ to +125℃ (TMP236-Q1)
  • Positive-slope sensor gain, offset voltage (typical):
    • 10mV/℃, 500mV at 0℃ (TMP235-Q1)
    • 19.5mV/℃, 400mV at 0℃ (TMP236-Q1)
  • Wide operating supply voltage range:
    • 2.3V to 5.5V (TMP235-Q1)
    • 3.1V to 5.5V (TMP236-Q1)
  • Output short-circuit protection
  • Low quiescent current: 9μA (typical)
  • Robust output, capable of driving loads up to 1000pF
  • Available package options:
    • 5-pin SC70 (DCK) SMT
    • 3-pin SOT-23 (DBZ) SMT
    • Pin-compatible with industry-standard LMT8x-Q1, LM50-Q1, and LM20 temperature sensors
  • Cost-effective thermistor replacement

Applications

AI Translation
  • Automotive head unit
  • Electric power steering (EPS)
  • Shift system
  • Battery management system (BMS)
  • Gasoline engine