TI SN74HC03PWR
| Manufacturer | |
| MPN | SN74HC03PWR |
| LCSC Part # | C2869660 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND gates with open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device contains four independent 2-input NAND gates with open-drain outputs. Each logic gate performs the Boolean function Y = A̅B̅ in positive logic.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output capable of driving up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 20μA
- Typical Δt<sub>pd</sub> = 8ns at 5V
- ±4mA output drive (at 5V)
- Low input current, 1μA
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2335 | $ 1.17 |
| 50+ | $ 0.2287 | $ 11.44 |
| 150+ | $ 0.2254 | $ 33.81 |
| 500+ | $ 0.2222 | $ 111.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Logic Family | 74HC Series | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 25ns@4.5V,50pF | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device contains four independent 2-input NAND gates with open-drain outputs. Each logic gate performs the Boolean function Y = A̅B̅ in positive logic.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Output capable of driving up to 10 LSTTL loads
- Low power consumption, I<sub>CC</sub> max 20μA
- Typical Δt<sub>pd</sub> = 8ns at 5V
- ±4mA output drive (at 5V)
- Low input current, 1μA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



