LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A0530PDBVR product image
  • TPS7A0530PDBVR thumbnail 1
  • TPS7A0530PDBVR thumbnail 2
  • TPS7A0530PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A0530PDBVRRoHS

Manufacturer
MPN
TPS7A0530PDBVR
LCSC Part #
C2869652
Packaging
SOT-23-5
Customer #
Key Attributes
200mA, ultra-low IQ, high-precision, low-dropout regulator with enable function
Datasheetpdf iconTI TPS7A0530PDBVR
In-Stock: 2,155
2,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2585$ 1.29
50+$ 0.2052$ 10.26
150+$ 0.176$ 26.40
500+$ 0.1474$ 73.70
3,000+$ 0.1347$ 404.10
6,000+$ 0.1271$ 762.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS7A05 is an ultra-small, low quiescent current LDO regulator capable of delivering 200mA with excellent transient performance. The device features an output range of 0.8V to 3.3V with typical accuracy of 1%.

The TPS7A05 features an ultra-low IQ (1μA), drawing minimal quiescent current to extend battery life in battery-powered applications, offering excellent functionality and safety. The device can be powered by rechargeable Li-ion batteries, primary lithium battery chemistries (such as Li-SOCl2 and Li-MnO2), and two to three series alkaline cells.

The TPS7A05 incorporates an active pulldown circuit for fast output discharge when the device is disabled.

The TPS7A05 is fully rated over an operating junction temperature range of TJ = -40°C to +125°C, and is available in standard X2SON (DQN), SOT-23 (DBV and DBZ), and DSBGA (YKA) packages.

Features

AI Translation
  • Ultra-low IQ: 1μA (typical), 3μA (maximum)
  • IGND: 6μA (typical) at 200mA
  • Excellent transient response
  • Input voltage range: 1.4V to 5.5V
  • Output accuracy: 1% typical, 3% maximum
  • Fixed output voltages available: 0.8V to 3.3V
  • Very low dropout: 235mV (maximum) at 200mA (3.3VOUT)
  • Active output discharge
  • Foldback current limiting
  • Stable with 0.47μF or larger capacitors

Applications

AI Translation
  • Wearable electronics
  • Ultrabooks, tablets, and e-readers
  • Always-on power supplies
  • Set-top boxes
  • Game controllers, remote controls, toys, and drones
  • Wireless handhelds and smartphones
  • Portable and battery-powered devices