TI SN74LV00ANSR
| Manufacturer | |
| MPN | SN74LV00ANSR |
| LCSC Part # | C2869646 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | 20uA 2V~5.5V 7.5ns@5V,50pF SO-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Logic Family | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These quadruple 2-input positive-NAND gates are designed for 2-V to 5.5-VCC operation. The SNx4LV00A devices perform the boolean function Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 5.5-VCC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25℃
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Power Infrastructure
- Network Switch
- Automotive Infotainment
- Servers
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4961 | $ 0.50 |
| 10+ | $ 0.4848 | $ 4.85 |
| 30+ | $ 0.4751 | $ 14.25 |
| 100+ | $ 0.467 | $ 46.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Logic Family | 74LV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Output Logic Level - Low | 550mV | |
| Current - Output Low(IOL) | 12mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These quadruple 2-input positive-NAND gates are designed for 2-V to 5.5-VCC operation. The SNx4LV00A devices perform the boolean function Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- 2-V to 5.5-VCC Operation
- Max tpd of 6.5 ns at 5 V
- Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) > 2.3 V at VCC = 3.3 V, TA = 25℃
- Support Mixed-Mode Voltage Operation on All Ports
- Supports Live Insertion, Partial Power Down Mode, and Back Drive Protection
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22 – 2000-V Human-Body Model
- 200-V Machine Model
- 1000-V Charged-Device Model
Applications
AI Translation
- Power Infrastructure
- Network Switch
- Automotive Infotainment
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



