TI TPS71202DRCT
| Manufacturer | |
| MPN | TPS71202DRCT |
| LCSC Part # | C2869622 |
| Packaging | VSON-10(3x3) |
| Customer # | |
| Key Attributes | 250mA, dual-channel low-dropout regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Output Voltage | 1.2V~5.5V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual ±50 mA High-Performance RF LDOs Available in Fixed and Adjustable Voltage Options (1.2 V to 5.5 V) High PSRR: 65 dB at 10 kHz • UltraLow Noise: 32 μVrms Fast Start-Up Time: 60 μs Stable with 2.2 μF Ceramic Capacitor Excellent Load/Line Transient Response Very Low Dropout Voltage: 125 mV at 250 mA Independent Enable Pins Thermal Shutdown and Independent Current Limit Available in Thermally-Enhanced SON Package: 3mm x 3mm x 1mm
Applications
- Cellular and Cordless Phones
- Wireless PDA/Handheld Products
- PCMCIA/Wireless LAN Applications
- Digital Camera/Camcorder/Internet Audio
- DSP/FPGA/ASIC/Controllers and Processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3957 | $ 2.40 |
| 10+ | $ 2.3387 | $ 23.39 |
| 30+ | $ 2.3029 | $ 69.09 |
| 100+ | $ 2.2654 | $ 226.54 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSON-10(3x3) | |
| Output Voltage | 1.2V~5.5V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Output Type | Adjustable | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Dual ±50 mA High-Performance RF LDOs Available in Fixed and Adjustable Voltage Options (1.2 V to 5.5 V) High PSRR: 65 dB at 10 kHz • UltraLow Noise: 32 μVrms Fast Start-Up Time: 60 μs Stable with 2.2 μF Ceramic Capacitor Excellent Load/Line Transient Response Very Low Dropout Voltage: 125 mV at 250 mA Independent Enable Pins Thermal Shutdown and Independent Current Limit Available in Thermally-Enhanced SON Package: 3mm x 3mm x 1mm
Applications
- Cellular and Cordless Phones
- Wireless PDA/Handheld Products
- PCMCIA/Wireless LAN Applications
- Digital Camera/Camcorder/Internet Audio
- DSP/FPGA/ASIC/Controllers and Processors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

