TI LMZ23608TZ/NOPB
| Manufacturer | |
| MPN | LMZ23608TZ/NOPB |
| LCSC Part # | C2869580 |
| Packaging | TO-PMOD-11 |
| Customer # | |
| Key Attributes | 8A SIMPLE SWITCHER Easy-Power Power Module with a Maximum Input Voltage of 36V and Current Sharing Function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 350kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Conversion Efficiency | 89.5% | |
| Length | 15mm | |
| Width | 17.79mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 350kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Conversion Efficiency | 89.5% | |
| Length | 15mm | |
| Width | 17.79mm |
Introduction
The LMZ23608 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 8A. Its innovative package design improves thermal performance and supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design featuring protection functions including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, and output current limiting, while also supporting pre-biased output startup. A synchronization input allows frequency synchronization within a switching frequency range of 350 to 600 kHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- Frequency synchronization input (350 kHz to 600 kHz)
- Current sharing
- Flexible startup sequencing with external soft-start, tracking, and high-accuracy enable
- Protection against inrush current and faults such as input UVLO and output short circuit
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pins for easy assembly and manufacturing
- Full support by WEBENCH Power Design Tool
- Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23610/06H, and LMZ13610/08/06H
Applications
- Point-of-load conversion for 12V and 24V input rails
- Time-critical projects
- Space-constrained/high thermal dissipation applications
- Negative output voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.3618 | $ 31.36 |
| 30+ | $ 29.8688 | $ 896.06 |
Standard Packaging32/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 350kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Conversion Efficiency | 89.5% | |
| Length | 15mm | |
| Width | 17.79mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 350kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Conversion Efficiency | 89.5% | |
| Length | 15mm | |
| Width | 17.79mm |
Introduction
The LMZ23608 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 8A. Its innovative package design improves thermal performance and supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design featuring protection functions including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, and output current limiting, while also supporting pre-biased output startup. A synchronization input allows frequency synchronization within a switching frequency range of 350 to 600 kHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- Frequency synchronization input (350 kHz to 600 kHz)
- Current sharing
- Flexible startup sequencing with external soft-start, tracking, and high-accuracy enable
- Protection against inrush current and faults such as input UVLO and output short circuit
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pins for easy assembly and manufacturing
- Full support by WEBENCH Power Design Tool
- Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23610/06H, and LMZ13610/08/06H
Applications
- Point-of-load conversion for 12V and 24V input rails
- Time-critical projects
- Space-constrained/high thermal dissipation applications
- Negative output voltage applications
C2869580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



