LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC2892PW product image
  • UCC2892PW thumbnail 1
  • UCC2892PW thumbnail 2
  • UCC2892PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC2892PW

Manufacturer
MPN
UCC2892PW
LCSC Part #
C2869523
Packaging
TSSOP-16
Customer #
Key Attributes
TSSOP-16 DC DC Switching Controllers RoHS
DatasheetTI UCC2892PW
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.0592$ 4.06
10+$ 3.9555$ 39.56
30+$ 3.8875$ 116.63
100+$ 3.8178$ 381.78
Standard Packaging90/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
FeaturesAdjustable soft-start;Slope compensation;Under-voltage lockout;Over Current Protection;Under Voltage Protection;Over Voltage Protection
Output Current-
TopologyFlyback;Forward
Duty Cycle(Max)70%
Feedback SystemSecondary-Side Feedback
Working Mode-
Operating Voltage8.5V~16V
Frequency - Switching250kHz
Output Voltage-

Introduction

AI Translation

The UCC2891/2/3/4 family of PWM controllers is designed to simplify implementation of the various active clamp/reset switching power topologies. The UCC289x is a peak current-mode, fixed-frequency, high-performance pulse width modulator. It includes the logic and the drive capability for the auxiliary switch with a simple method of programming the critical delays for proper active clamp operation. The UCC2891/3 includes a 110-V start-up regulator for initial start-up and to provide keep-alive power during stand-by. Additional features include an internal programmable slope compensation circuit, precise DMAX limit, and a single resistor programmable synchronizable oscillator. An accurate line monitoring function also programs the converter’s ON and OFF transitions with regard to the bulk input voltage. Along with the UCC2897, this UCC289x family allows the power supply designer to eliminate many of the external components, reducing the size and complexity of the design.

Features

AI Translation
  • Low Output Jitter
  • Soft−Stop Shutdown of MAIN and AUX
  • Ideal for Active Clamp/Reset Forward, Flyback Converters
  • Provides Complementary Auxiliary Driver with Programmable Deadtime (Turn-On Delay) between AUX and MAIN Switches
  • Peak Current-Mode Control with Cycle-by-Cycle Current Limiting
  • 110-V Input Startup Regulator on UCC2891/3
  • TrueDrive 2-A Sink, 2-A Source Outputs
  • Accurate Line UV and Line OV Threshold
  • Programmable Slope Compensation
  • 1.0-MHz Synchronizable Oscillator
  • Precise Programmable Maximum Duty Cycle
  • Programmable Soft Start

Applications

AI Translation
  • 150-W to 700-W SMPS
  • High-Efficiency, Low EMI/RFI Off-Line or DC/DC Converters
  • Server, 48-V Telecom, Datacom
  • High Power Adapter, LCD-TV and PDP-TV