TI LP2985-30DBVR
| Manufacturer | |
| Mfr. Part # | LP2985-30DBVR |
| LCSC Part # | C2869519 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, 16V, low-dropout regulator with enable function |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4351 | $ 0.44 |
10+ | $ 0.3427 | $ 3.43 |
30+ | $ 0.298 | $ 8.94 |
100+ | $ 0.2566 | $ 25.66 |
500+ | $ 0.2455 | $ 122.75 |
1,000+ | $ 0.2391 | $ 239.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$