TI TL28L92IFR
| Manufacturer | |
| MPN | TL28L92IFR |
| LCSC Part # | C2869500 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 1Mbps 2 LQFP-44(10x10) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet | TI TL28L92IFR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | LQFP-44(10x10) | |
| Features | Hardware flow control support;Automatic error detection;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;Internal Oscillator;Timer/Counter | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.3V;5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | LQFP-44(10x10) | |
| Features | Hardware flow control support;Automatic error detection;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;Internal Oscillator;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.3V;5V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.7895 | $ 21.79 |
| 30+ | $ 20.8868 | $ 626.60 |
Standard Packaging96/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | LQFP-44(10x10) | |
| Features | Hardware flow control support;Automatic error detection;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;Internal Oscillator;Timer/Counter | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.3V;5V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | TI | |
| Packaging | LQFP-44(10x10) | |
| Features | Hardware flow control support;Automatic error detection;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;Internal Oscillator;Timer/Counter |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Voltage - Supply | 3.3V;5V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
C2869500 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



