TI LMC6772QMM/NOPB
| Manufacturer | |
| MPN | LMC6772QMM/NOPB |
| LCSC Part # | C2869496 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 12uA | |
| Output Mode | - | |
| Propagation Delay Time | 4us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 0.02pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 0.01pA | |
| Single Supply | 2.7V~15V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6772 is an ultra low power dual comparator with a maximum 10 μA/comparator power supply current. It is designed to operate over a wide range of supply voltages, with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
Features
- Low Power Consumption (Max): Is = 10 μA/comp
- Wide Range of Supply Voltages: 2.7V to 15V
- Rail-to-Rail Input Common Mode Voltage Range
- Open Drain Output
- Short Circuit Protection: 40 mA
- Propagation Delay (Vcc = 5V, 100 mV Overdrive): 5 μs
- LMC6772Q is AEC-Q Qualified
- LMC6772Q has -40°C to 125°C Temperature Range
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-Held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators
- Multivibrators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4946 | $ 4.49 |
| 10+ | $ 4.3873 | $ 43.87 |
| 30+ | $ 4.3174 | $ 129.52 |
| 100+ | $ 4.2459 | $ 424.59 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Type | Open-drain | |
| Quiescent Current | 12uA | |
| Output Mode | - | |
| Propagation Delay Time | 4us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Fail-safe function;Built-in hysteresis | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 0.02pA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Input Offset Current(Ios) | 0.01pA | |
| Single Supply | 2.7V~15V | |
| Response Time (tr) | 0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6772 is an ultra low power dual comparator with a maximum 10 μA/comparator power supply current. It is designed to operate over a wide range of supply voltages, with a minimum supply voltage of 2.7V. The common mode voltage range of the LMC6772 exceeds both the positive and negative supply rails, a significant advantage in single supply applications. The open drain output of the LMC6772 allows for wired-OR configurations. The open drain output also offers the advantage of allowing the output to be pulled to any voltage rail up to 15V, regardless of the supply voltage of the LMC6772. The LMC6772 is targeted for systems where low power consumption is the critical parameter. Ensured operation at supply voltages of 2.7V and rail-to-rail performance makes this comparator ideal for battery-powered applications.
Features
- Low Power Consumption (Max): Is = 10 μA/comp
- Wide Range of Supply Voltages: 2.7V to 15V
- Rail-to-Rail Input Common Mode Voltage Range
- Open Drain Output
- Short Circuit Protection: 40 mA
- Propagation Delay (Vcc = 5V, 100 mV Overdrive): 5 μs
- LMC6772Q is AEC-Q Qualified
- LMC6772Q has -40°C to 125°C Temperature Range
Applications
- Laptop Computers
- Mobile Phones
- Metering Systems
- Hand-Held Electronics
- RC Timers
- Alarm and Monitoring Circuits
- Window Comparators
- Multivibrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

