TI SN74AUP2G32DQER
| Manufacturer | |
| MPN | SN74AUP2G32DQER |
| LCSC Part # | C2869458 |
| Packaging | X2-SON-8(1x1.4) |
| Customer # | |
| Key Attributes | LOW-POWER DUAL 2-INPUT POSITIVE-OR GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Features | Local shutdown mode | |
| Logic Family | 74AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 4.3ns@3.3V,15pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G32 performs the Boolean function Y = A + B or Y = AB(overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_0ff. The I_0ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (C_pd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (C_i = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of V_CC
- I_off Supports Partial-Power-Down Mode Operation
- Wide Operating V_CC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 4.3 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4137 | $ 0.41 |
| 10+ | $ 0.33 | $ 3.30 |
| 30+ | $ 0.293 | $ 8.79 |
| 100+ | $ 0.2479 | $ 24.79 |
| 500+ | $ 0.227 | $ 113.50 |
| 1,000+ | $ 0.2157 | $ 215.70 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | X2-SON-8(1x1.4) | |
| Features | Local shutdown mode | |
| Logic Family | 74AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2.55V | |
| Quiescent Current(Iq) | 900nA | |
| Voltage - Supply | 800mV~3.6V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 4mA | |
| Output Logic Level - Low | 450mV | |
| Propagation Delay | 4.3ns@3.3V,15pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in increased battery life. This product also maintains excellent signal integrity. The SN74AUP2G32 performs the Boolean function Y = A + B or Y = AB(overline) in positive logic. NanoStar package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using I_0ff. The I_0ff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the Texas Instruments NanoStar Package
- Low Static-Power Consumption (I_CC = 0.9 μA Maximum)
- Low Dynamic-Power Consumption (C_pd = 4.3 pF Typ at 3.3 V)
- Low Input Capacitance (C_i = 1.5 pF Typical)
- Low Noise – Overshoot and Undershoot < 10% of V_CC
- I_off Supports Partial-Power-Down Mode Operation
- Wide Operating V_CC Range of 0.8 V to 3.6 V
- Optimized for 3.3-V Operation
- 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
- t_pd = 4.3 ns Maximum at 3.3 V
- Suitable for Point-to-Point Applications
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000-V Human-Body Model (A114-B, Class II)
- 1000-V Charged-Device Model (C101)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



