TI LP2992IM5-1.5/NOPB
| Manufacturer | |
| MPN | LP2992IM5-1.5/NOPB |
| LCSC Part # | C2869446 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250mA, 16V, low-dropout regulator with enable functionality |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2992 is a 250-mA, fixed-output voltage regulator designed to provide ultra-low dropout and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the LP2992 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 450 mV at 250-mA load, and 5 mV at 1-mA load. Ground pin current: Typically 1500 μA at 250-mA load, and 75 μA at 1-mA load. Enhanced stability: The LP2992 is stable with output capacitor equivalent series resistance (ESR) as low as 5 mΩ, which allows the use of ceramic capacitors on the output. Sleep mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Smallest possible size: SOT-23 and WSON packages use absolute minimum board space. Precision output: 1% tolerance output voltages available (A grade). Low noise: By adding a 10-nF bypass capacitor, output noise can be reduced to 30 μV (typical). Multiple voltage options, from 1.5 V to 5 V, are available as standard products.
Features
- Input Voltage Range: 2.2 V to 16 V
- Output Voltage Range: 1.5 V to 5 V
- Wide Supply Voltage Range (16-V Maximum)
- Output Voltage Accuracy 1% (A Grade)
- Ultra-Low-Dropout Voltage
- Specified 250-mA Output Current
- Stable With Low-ESR Output Capacitor
- <1-μA Quiescent Current When Shut Down
- Low Ground Pin Current at All Loads
- High Peak Current Capability
- Low ZOUT; 0.3–Ω Typical (10 Hz to 1 MHz)
- Overtemperature and Overcurrent Protection
- -40°C to +125°C Junction Temperature Range
- Smallest Possible Size (SOT-23, WSON Package)
- Requires Minimum External Components
- Custom Voltages Available
Applications
- Cellular Phones
- Palmtop/Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1394 | $ 4.14 |
| 10+ | $ 3.5212 | $ 35.21 |
| 30+ | $ 3.1545 | $ 94.64 |
| 100+ | $ 2.7845 | $ 278.45 |
| 500+ | $ 2.6125 | $ 1306.25 |
| 1,000+ | $ 2.5346 | $ 2534.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 250mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Noise bypass terminal |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2992 is a 250-mA, fixed-output voltage regulator designed to provide ultra-low dropout and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the LP2992 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout voltage: Typically 450 mV at 250-mA load, and 5 mV at 1-mA load. Ground pin current: Typically 1500 μA at 250-mA load, and 75 μA at 1-mA load. Enhanced stability: The LP2992 is stable with output capacitor equivalent series resistance (ESR) as low as 5 mΩ, which allows the use of ceramic capacitors on the output. Sleep mode: Less than 1-μA quiescent current when ON/OFF pin is pulled low. Smallest possible size: SOT-23 and WSON packages use absolute minimum board space. Precision output: 1% tolerance output voltages available (A grade). Low noise: By adding a 10-nF bypass capacitor, output noise can be reduced to 30 μV (typical). Multiple voltage options, from 1.5 V to 5 V, are available as standard products.
Features
- Input Voltage Range: 2.2 V to 16 V
- Output Voltage Range: 1.5 V to 5 V
- Wide Supply Voltage Range (16-V Maximum)
- Output Voltage Accuracy 1% (A Grade)
- Ultra-Low-Dropout Voltage
- Specified 250-mA Output Current
- Stable With Low-ESR Output Capacitor
- <1-μA Quiescent Current When Shut Down
- Low Ground Pin Current at All Loads
- High Peak Current Capability
- Low ZOUT; 0.3–Ω Typical (10 Hz to 1 MHz)
- Overtemperature and Overcurrent Protection
- -40°C to +125°C Junction Temperature Range
- Smallest Possible Size (SOT-23, WSON Package)
- Requires Minimum External Components
- Custom Voltages Available
Applications
- Cellular Phones
- Palmtop/Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

