TI SN75189ANSR
| Manufacturer | |
| MPN | SN75189ANSR |
| LCSC Part # | C2869400 |
| Packaging | SO-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE LINE RECEIVERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | No | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are monolithic low-power Schottky quad line receivers designed to meet the standard interface requirements between data terminal equipment and data communications equipment as defined by TIA/EIA-232-F. Each receiver provides an individual response control (CONT) terminal. A resistor or a resistor and bias voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9611 | $ 0.96 |
| 10+ | $ 0.7481 | $ 7.48 |
| 30+ | $ 0.6316 | $ 18.95 |
| 100+ | $ 0.4998 | $ 49.98 |
| 500+ | $ 0.4415 | $ 220.75 |
| 1,000+ | $ 0.4139 | $ 413.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SO-14-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | 0℃~+70℃ | |
| charge pump | No | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 26mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These devices are monolithic low-power Schottky quad line receivers designed to meet the standard interface requirements between data terminal equipment and data communications equipment as defined by TIA/EIA-232-F. Each receiver provides an individual response control (CONT) terminal. A resistor or a resistor and bias voltage source can be connected between this terminal and ground to shift the input threshold levels. An external capacitor can be connected between this terminal and ground to provide input noise filtering.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



