LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD4E6B06DPWR product image
  • TPD4E6B06DPWR thumbnail 1
  • TPD4E6B06DPWR thumbnail 2
  • TPD4E6B06DPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD4E6B06DPWRRoHS

Manufacturer
MPN
TPD4E6B06DPWR
LCSC Part #
C2869397
Packaging
X2-SON-4-EP(0.8x0.8)
Customer #
Key Attributes
13VC Clamp 3A@8/20us Ipp TVS DIODE X2-SON-4-EP(0.8x0.8)
Datasheetpdf iconTI TPD4E6B06DPWR
In-Stock: 81
81 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3981$ 0.40
10+$ 0.3144$ 3.14
30+$ 0.278$ 8.34
100+$ 0.2338$ 23.38
500+$ 0.2133$ 106.65
1,000+$ 0.2022$ 202.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingX2-SON-4-EP(0.8x0.8)
Clamping Voltage13V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)40W
Number of ChannelsFour channels
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPD4E6B06 is a four-channel ESD protection device in an ultra-compact DPW package. It is a small 4-channel TVS diode array with a 0.48mm pitch. This larger pitch helps reduce PCB fabrication costs. The device provides contact discharge protection up to 15kV in compliance with IEC 61000-4-2. It features an ESD clamping circuit with back-to-back diodes supporting bipolar bidirectional signals. A typical line capacitance of 4.8pF makes this device suitable for a wide range of applications supporting data rates up to 700MHz.

Features

AI Translation
  • IEC61000-4-2 Level 4
  • ±15kV contact discharge
  • ±15kV air gap discharge
  • IEC61000-4-5 (Surge): 3A (8/20μs)
  • IO capacitance: 4.8pF (typical)
  • RDYN: 0.75Ω (typical)
  • DC breakdown voltage: ±6V (minimum)
  • Ultra-low leakage current: 100nA (maximum)
  • Clamping voltage: 10V (maximum at IDp = 1A)
  • Industrial temperature range: -40℃ to +125℃
  • Space-saving DPW package (0.8mm×0.8mm)

Applications

AI Translation
  • Audio lines
  • Microphone
  • Headphone
  • Hands-free phone
  • SD interface
  • SIM interface
  • Mobile keyboard or other buttons
  • Mobile phone
  • E-book
  • Portable media player
  • Digital camcorder
  • Tablet PC
  • Wearable products