TI TL3016IDR
| Manufacturer | |
| MPN | TL3016IDR |
| LCSC Part # | C2869391 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ULTRA-FAST LOW-POWER PRECISION COMPARATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Latch function | |
| Dual Supply | ±5V | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Quiescent Current | 12.5mA | |
| Ib - Input Bias Current | 10uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 10ns | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL3016 is an ultrafast comparator designed to interface directly to TTL logic while operating from either a single 5-V power supply or dual ±5-V supplies. It features extremely tight offset voltage and high gain for precision applications. It has complementary outputs that can be latched using the LATCH ENABLE terminal. The TL3016 only requires 10.6 mA (typical) to achieve a propagation delay of 7.6 ns. The TL3016 is a pin-for-pin functional replacement for the LT1016 comparator, offering higher speed operation but consuming half the power.
Features
- Ultrafast Operation... 7.6 ns (Typ)
- Low Positive Supply Current 10.6 mA (Typ)
- Operates From a Single 5-V Supply or From a Split ±5-V Supply
- Complementary Outputs
- Low Offset Voltage
- No Minimum Slew Rate Requirement
- Output Latch Capability
- Functional Replacement to the LT1016
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.975 | $ 6.98 |
| 10+ | $ 5.9369 | $ 59.37 |
| 30+ | $ 5.3043 | $ 159.13 |
| 100+ | $ 4.7738 | $ 477.38 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Latch function | |
| Dual Supply | ±5V | |
| Output Type | Push-pull | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Quiescent Current | 12.5mA | |
| Ib - Input Bias Current | 10uA | |
| Output Mode | TTL | |
| Propagation Delay Time | 10ns | |
| Input Offset Current(Ios) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL3016 is an ultrafast comparator designed to interface directly to TTL logic while operating from either a single 5-V power supply or dual ±5-V supplies. It features extremely tight offset voltage and high gain for precision applications. It has complementary outputs that can be latched using the LATCH ENABLE terminal. The TL3016 only requires 10.6 mA (typical) to achieve a propagation delay of 7.6 ns. The TL3016 is a pin-for-pin functional replacement for the LT1016 comparator, offering higher speed operation but consuming half the power.
Features
- Ultrafast Operation... 7.6 ns (Typ)
- Low Positive Supply Current 10.6 mA (Typ)
- Operates From a Single 5-V Supply or From a Split ±5-V Supply
- Complementary Outputs
- Low Offset Voltage
- No Minimum Slew Rate Requirement
- Output Latch Capability
- Functional Replacement to the LT1016
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



