LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC2G14DCKT product image
Images for reference only

TI SN74LVC2G14DCKTRoHS

Manufacturer
MPN
SN74LVC2G14DCKT
LCSC Part #
C2869335
Packaging
SC-70-6
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 4.7ns@5V,50pF 2 10uA 2 SC-70-6 Gates and Inverters RoHS
Datasheetpdf iconTI SN74LVC2G14DCKT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0814$ 0.41
50+$ 0.0796$ 3.98
250+$ 0.0784$ 19.60
500+$ 0.0771$ 38.55
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSC-70-6
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay4.7ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low300mV~1.4V
Input Logic Level - High1.4V~3.7V
Operating Temperature-40℃~+125℃
Number of Circuits2
Quiescent Current(Iq)10uA
Number of Channels2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece