TI SN74AHCT14N
| Manufacturer | |
| MPN | SN74AHCT14N |
| LCSC Part # | C2869324 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 6 2uA 4.5V~5.5V 1 8.1ns@5V,50pF PDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT14 device contains six independent inverters. These devices perform the Boolean function Y = ¬A.
Features
AI Translation
- TTL-compatible inputs
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 requirements: 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- Network switches
- Telecom infrastructure
- Test and measurement
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2373 | $ 1.24 |
| 10+ | $ 1.0265 | $ 10.27 |
| 30+ | $ 0.9113 | $ 27.34 |
| 100+ | $ 0.78 | $ 78.00 |
| 500+ | $ 0.7232 | $ 361.60 |
| 1,000+ | $ 0.6957 | $ 695.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | Noise suppression function | |
| Input Type | Schmitt trigger | |
| Input Logic Level - Low | 500mV~600mV | |
| Input Logic Level - High | 1.9V~2.1V | |
| Logic Family | 74AHCT | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SNx4AHCT14 device contains six independent inverters. These devices perform the Boolean function Y = ¬A.
Features
AI Translation
- TTL-compatible inputs
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22 requirements: 2000V Human Body Model (A114-A), 200V Machine Model (A115-A), 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- Network switches
- Telecom infrastructure
- Test and measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

