TI SN74HC4066DR
| Manufacturer | |
| MPN | SN74HC4066DR |
| LCSC Part # | C2869168 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SN74HC4066 Quad Bilateral Analog Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC4066 is a silicon-gate CMOS quad analog switch designed to handle both analog and digital signals. Each switch allows bidirectional transmission of signals with amplitudes up to 6V (peak).
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Typical switch enable time: 18ns
- Low power consumption, ICC max 20μA
- Low input current, max 1μA
- High linearity
- High switch output voltage ratio
- Low inter-switch crosstalk
- Low on-resistance: typical 50Ω at VCC = 6V
- Individual switch control
Applications
AI Translation
- Analog signal switching/multiplexing: signal gating, modulators, squelch control, demodulators, choppers, commutating switches
- Digital signal switching/multiplexing: audio and video signal routing
- Transmission gate logic implementation
- A/D and D/A conversion
- Digitally controlled frequency, impedance, phase, and analog signal gain
- Motor speed control
- Battery chargers
- DC/DC converters
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 30Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC4066 is a silicon-gate CMOS quad analog switch designed to handle both analog and digital signals. Each switch allows bidirectional transmission of signals with amplitudes up to 6V (peak).
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Typical switch enable time: 18ns
- Low power consumption, ICC max 20μA
- Low input current, max 1μA
- High linearity
- High switch output voltage ratio
- Low inter-switch crosstalk
- Low on-resistance: typical 50Ω at VCC = 6V
- Individual switch control
Applications
AI Translation
- Analog signal switching/multiplexing: signal gating, modulators, squelch control, demodulators, choppers, commutating switches
- Digital signal switching/multiplexing: audio and video signal routing
- Transmission gate logic implementation
- A/D and D/A conversion
- Digitally controlled frequency, impedance, phase, and analog signal gain
- Motor speed control
- Battery chargers
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



