TI SN74AC04QPWRQ1
| Manufacturer | |
| MPN | SN74AC04QPWRQ1 |
| LCSC Part # | C2869133 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Automotive-grade six-channel Schmitt trigger inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4883 | $ 0.49 |
| 10+ | $ 0.4769 | $ 4.77 |
| 30+ | $ 0.4704 | $ 14.11 |
| 100+ | $ 0.4639 | $ 46.39 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 900mV~1.65V | |
| Logic Family | 74AC | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 24mA | |
| Propagation Delay | 7ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

