LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1GU04DBVT product image
  • SN74LVC1GU04DBVT thumbnail 1
  • SN74LVC1GU04DBVT thumbnail 2
  • SN74LVC1GU04DBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1GU04DBVTRoHS

Manufacturer
MPN
SN74LVC1GU04DBVT
LCSC Part #
C2869068
Packaging
SOT-23-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI SN74LVC1GU04DBVT
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3191$ 0.32
10+$ 0.3128$ 3.13
30+$ 0.308$ 9.24
100+$ 0.3032$ 30.32
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
FeaturesPower shutdown protection
Input Logic Level - High1.24V~4.13V
Input Logic Level - Low410mV~1.38V
Logic Family74LVC
Operating Temperature-40℃~+125℃
Number of Circuits1
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1
Current - Output High(IOH)32mA
Propagation Delay3.5ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

This single inverter gate is designed for 1.65-V to 5.5-V CC operation. The SN74LVC1GU04 device contains one inverter with an unbuffered output and performs the Boolean function Y = A̅. NanoFree package technology is a major breakthrough in device packaging concepts, using the die as the package.

Features

AI Translation
  • Available in the NanoFree Package
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages to 5.5 V
  • Unbuffered Output
  • Maximum tpd of 3.7 ns at 3.3 V
  • Low Power Consumption, 10-μA Maximum ICC
  • ±24-mA Output Drive at 3.3 V
  • Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receivers
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop or Notebook PCs
  • Digital Radio or Internet Radio Players
  • Digital Video Cameras (DVC)
  • Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Network Projector Front-Ends
  • Portable Media Players
  • Pro Audio Mixers
  • Smoke Detectors
  • Solid-State Drive (SSD): Enterprise
  • High-Definition (HDTV) Tablets: Enterprise
  • Audio Docks: Portable
  • DLP Front Projection Systems
  • DVR and DVS
  • Digital Picture Frame (DPF)
  • Digital Still Cameras