LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PCM1753DBQR product image
  • PCM1753DBQR thumbnail 1
  • PCM1753DBQR thumbnail 2
  • PCM1753DBQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI PCM1753DBQRRoHS

Manufacturer
MPN
PCM1753DBQR
LCSC Part #
C2869051
Packaging
SSOP-16-150mil
Customer #
Key Attributes
24-bit, 192kHz sampling, enhanced multi-stage, Δ-Σ audio digital-to-analog converter
Datasheetpdf iconTI PCM1753DBQR
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.414$ 1.41
10+$ 1.2551$ 12.55
30+$ 1.1432$ 34.30
100+$ 1.0411$ 104.11
500+$ 0.994$ 497.00
1,000+$ 0.9746$ 974.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-16-150mil
FeaturesProgrammable gain;Digital filtering
Number of Channels2
InterfaceI2S
Operating Temperature-25℃~+85℃
ChipTypeAudio Decoder
Voltage - Supply4.5V~5.5V
Resolution (Bits)24;200kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCM1753, PCM1754, and PCM1755 (PCM175x) devices are stereo DACs based on an enhanced Δ-Σ architecture. This enhanced architecture employs 4th-order noise shaping and 8× oversampling quantization to achieve excellent dynamic performance and improved clock jitter tolerance. Thanks to support for industry-standard audio data formats and both 16-bit and 24-bit data, PCM175x devices interface seamlessly with audio DSPs and decoder ICs. PCM175x devices can be controlled in hardware mode or through a comprehensive set of user-programmable functions accessible via a 3-wire serial control interface supporting register writes. The PCM1753 is pin-compatible with the PCM1748, PCM1742, and PCM1741, except for pin 5.

Features

AI Translation
  • 24-bit resolution analog performance (VCC = 5V)
  • Dynamic range: 106dB
  • SNR: 106dB (typical)
  • THD+N: 0.002% (typical)
  • Full-scale output: 4VPP (typical)
  • 4× or 8× oversampling digital filter
  • Stopband attenuation: –50dB
  • Passband ripple: ±0.04dB
  • Sampling frequency: 5kHz to 200kHz
  • System clock: 128 fS, 192 fS, 256 fS, 384 fS, 512 fS, 768 fS, 1152 fS with auto-detection
  • Hardware control (PCM1754)
  • I2S and 16-bit word, right-justified
  • 44.1kHz digital de-emphasis
  • Soft mute
  • Zero flag for L/R channel common-mode output
  • Supply: 5V single supply
  • Small 16-lead SSOP package, lead-free

Applications

AI Translation
  • A/V receivers
  • HDTV receivers
  • Automotive audio systems
  • Applications requiring 24-bit audio