TI SN74AHC00QPWRQ1
| Manufacturer | |
| MPN | SN74AHC00QPWRQ1 |
| LCSC Part # | C2869045 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NAND GATE |
| Datasheet | TI SN74AHC00QPWRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74AHC00 device performs the Boolean function Y = A•B(overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Qualified for Automotive Applications
- Operating Range 2-V to 5.5-V Vcc
- Latch-Up Performance Exceeds ±50 mA Per JESD17
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Automotive applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4511 | $ 0.45 |
| 10+ | $ 0.3545 | $ 3.55 |
| 30+ | $ 0.3069 | $ 9.21 |
| 100+ | $ 0.2655 | $ 26.55 |
| 500+ | $ 0.2532 | $ 126.60 |
| 1,000+ | $ 0.2471 | $ 247.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input Logic Level - High | 1.5V~3.85V | |
| Logic Family | 74AHC Series | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 440mV | |
| Propagation Delay | 7.5ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74AHC00 device performs the Boolean function Y = A•B(overline) or Y = A(overline) + B(overline) in positive logic.
Features
AI Translation
- Qualified for Automotive Applications
- Operating Range 2-V to 5.5-V Vcc
- Latch-Up Performance Exceeds ±50 mA Per JESD17
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- Automotive applications
C2869045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 74AHC00PW-Q100J | Nexperia | Similar | TSSOP-14 | 2,290 | $ 0.232 | ||
| SN74AHC00PWR | TI | Similar | TSSOP-14 | 96 | $ 0.4745 | ||
| 74VHC00MTCX | onsemi | Similar | TSSOP-14 | 70 | $ 0.3691 | ||
| SN74AHC132PWR | TI | Similar | TSSOP-14 | 2,225 | $ 0.3893 | ||
| 74AHC00T14-13 | DIODES | Similar | TSSOP-14 | 15 | $ 0.1084 |
5 more alternative parts.View all substitutes



