TI LP2985AIM5X-2.8/NOPB
| Manufacturer | |
| MPN | LP2985AIM5X-2.8/NOPB |
| LCSC Part # | C2869041 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150mA, 16V, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 850uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input overvoltage protection;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2985-N low noise linear (LDO) regulator delivers up to 150-mA output current and only requires 300-mV dropout voltage of input to output. Using an optimized vertically integrated PNP (VIP) process, the LP2985-N delivers unequaled performance for all battery-powered designs. The LP2985-N device provides 1% tolerance precision output voltage with only 75-μA quiescent current at 1-mA load and 850-μA at 150-mA load. By adding a 10-nF bypass capacitor, the output noise can be reduced to 30-μV_RMS in a 30-kHz bandwidth. The LP2985-N is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5-mΩ. The device is available with fixed output voltage from 2.5-V to 6.1 V.
Features
- Input Voltage Range: 2.5 V to 16 V
- Ultra Low-Dropout Voltage Ensured 150 mA Output Current
- Requires Minimum External Components
- Stable With Low-ESR Output Capacitor
- <1 μA Quiescent Current When Shut Down
- Low Ground Pin Current at All Loads
- Output Voltage Accuracy 1% (A Grade)
- High Peak Current Capability
- Low Z_OUT; 0.3 Ω Typical (10 Hz to 1 MHz)
- Overtemperature and Overcurrent Protection
- -40 °C to 125 °C Junction Temperature Range
- Custom Voltages Available
Applications
- Cellular Phones
- Palmtop and Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5355 | $ 0.54 |
| 10+ | $ 0.4576 | $ 4.58 |
| 30+ | $ 0.4025 | $ 12.08 |
| 100+ | $ 0.3554 | $ 35.54 |
| 500+ | $ 0.3424 | $ 171.20 |
| 1,000+ | $ 0.3327 | $ 332.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 850uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 16V | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Input overvoltage protection;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP2985-N low noise linear (LDO) regulator delivers up to 150-mA output current and only requires 300-mV dropout voltage of input to output. Using an optimized vertically integrated PNP (VIP) process, the LP2985-N delivers unequaled performance for all battery-powered designs. The LP2985-N device provides 1% tolerance precision output voltage with only 75-μA quiescent current at 1-mA load and 850-μA at 150-mA load. By adding a 10-nF bypass capacitor, the output noise can be reduced to 30-μV_RMS in a 30-kHz bandwidth. The LP2985-N is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5-mΩ. The device is available with fixed output voltage from 2.5-V to 6.1 V.
Features
- Input Voltage Range: 2.5 V to 16 V
- Ultra Low-Dropout Voltage Ensured 150 mA Output Current
- Requires Minimum External Components
- Stable With Low-ESR Output Capacitor
- <1 μA Quiescent Current When Shut Down
- Low Ground Pin Current at All Loads
- Output Voltage Accuracy 1% (A Grade)
- High Peak Current Capability
- Low Z_OUT; 0.3 Ω Typical (10 Hz to 1 MHz)
- Overtemperature and Overcurrent Protection
- -40 °C to 125 °C Junction Temperature Range
- Custom Voltages Available
Applications
- Cellular Phones
- Palmtop and Laptop Computers
- Personal Digital Assistants (PDA)
- Camcorders
- Personal Stereos
- Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



