TI SN74F280BN
| Manufacturer | |
| MPN | SN74F280BN |
| LCSC Part # | C2869038 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 9 20mA 1mA PDIP-14 Parity Generators and Checkers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Parity Generators and Checkers | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Logic Type | Parity Generator/Checker | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Series | 74F | |
| Number of Digits | 9 | |
| Current - Output Low(IOL) | 20mA | |
| Current - Output High(IOH) | 1mA | |
| Features | Odd parity generation;Even parity generation;Simultaneous odd/even parity output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.408 | $ 0.41 |
| 200+ | $ 0.1579 | $ 31.58 |
| 500+ | $ 0.1524 | $ 76.20 |
| 1,000+ | $ 0.1496 | $ 149.60 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

