LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73630DBVR product image
  • TPS73630DBVR thumbnail 1
  • TPS73630DBVR thumbnail 2
  • TPS73630DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73630DBVRRoHS

Manufacturer
MPN
TPS73630DBVR
LCSC Part #
C2869011
Packaging
SOT-23-5
Customer #
Key Attributes
400mA, high-precision, ultra-low dropout regulator with reverse current protection and enable function
Datasheetpdf iconTI TPS73630DBVR
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7415$ 1.74
10+$ 1.7008$ 17.01
30+$ 1.6748$ 50.24
100+$ 1.6471$ 164.71
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)400uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Reverse-polarity current protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS736xx family of low-dropout (LDO) linear voltage regulators uses a new topology: an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR, and even allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The TPS736xx uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 1 μA and ideal for portable applications. The extremely low output noise (30 μV_RMS with 0.1 - μF C_NR) is ideal for powering VCOs. These devices are protected by thermal shutdown and foldback current limit.

Features

AI Translation
  • Stable with No Output Capacitor or Any Value or Type of Capacitor
  • Input Voltage Range of 1.7 V to 5.5 V
  • Ultra-Low Dropout Voltage: 75 mV typ
  • Excellent Load Transient Response—with or without Optional Output Capacitor
  • New NMOS Topology Delivers Low Reverse Leakage Current
  • Low Noise: 30 μV_RMS typ (10 Hz to 100 kHz)
  • 0.5% Initial Accuracy
  • 1% Overall Accuracy Over Line, Load, and Temperature
  • Less Than 1 μA max I_Q in Shutdown Mode
  • Thermal Shutdown and Specified Min/Max Current Limit Protection
  • Available in Multiple Output Voltage Versions Fixed Outputs of 1.20 V to 5.0 V Adjustable Output from 1.20 V to 5.5 V Custom Outputs Available

Applications

AI Translation
  • Portable/Battery-Powered Equipment
  • Post-Regulation for Switching Supplies
  • Noise-Sensitive Circuitry such as VCOs
  • Point of Load Regulation for DSPs, FPGAs, ASICs, and Microprocessors