TI SN74CBT3126RGYR
| Manufacturer | |
| MPN | SN74CBT3126RGYR |
| LCSC Part # | C2869003 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | QUADRUPLE FET BUS SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Ron | 7Ω | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3126 low-voltage quad FET bus switch features independent line switches. Each switch is disabled when its associated output enable (OE) input is driven low. To ensure a high-impedance state during power-up or power-down, OE should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7662 | $ 0.77 |
| 10+ | $ 0.7469 | $ 7.47 |
| 30+ | $ 0.734 | $ 22.02 |
| 100+ | $ 0.7211 | $ 72.11 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Ron | 7Ω | |
| Voltage - Supply | 4V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bidirectional analog channel | |
| Propagation Delay | 250ps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74CBT3126 low-voltage quad FET bus switch features independent line switches. Each switch is disabled when its associated output enable (OE) input is driven low. To ensure a high-impedance state during power-up or power-down, OE should be connected to GND through a pull-down resistor; the minimum value of this resistor is determined by the current-sourcing capability of the driver.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



