TI LM2595T-5.0/NOPB
| Manufacturer | |
| MPN | LM2595T-5.0/NOPB |
| LCSC Part # | C2868897 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | LM2595 SIMPLE SWITCHER Power Converter 150-kHz 1-A Step-Down Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed - frequency oscillator. The LM2595 series operates at a switching frequency of 150 kHz, thus allowing smaller - sized filter components than what would be needed with lower - frequency switching regulators. Available in a standard 5 - pin TO - 220 package with several different lead bend options, and a 5 - pin TO - 263 surface - mount package. Typically, for output voltages less than 12 V, and ambient temperatures less than 50°C, no heat sink is required. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch - mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85 μA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an overtemperature shutdown for complete protection under fault conditions.
Features
- 3.3 - V, 5 - V, 12 - V, and Adjustable Output Versions
- Adjustable Version Output Voltage Range, 1.2 V to 37 V ±4% Maximum Over Line and Load Conditions
- Available in TO - 220 and TO - 263 Surface - Mount Packages
- Ensured 1 - A Output Load Current
- Input Voltage Range Up to 40 V
- Requires Only 4 External Components
- Excellent Line and Load Regulation Specifications
- 150 - kHz Fixed - Frequency Internal Oscillator
- TTL Shutdown Capability
- Low Power Standby Mode, IQ, Typically 85 μA
- High Efficiency
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current - Limit Protection
Applications
- Simple High - Efficiency Step - Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
- On - Card Switching Regulators
- Positive - to - Negative Converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9291 | $ 3.93 |
| 10+ | $ 3.3977 | $ 33.98 |
| 45+ | $ 2.6779 | $ 120.51 |
| 90+ | $ 2.3578 | $ 212.20 |
| 450+ | $ 2.2116 | $ 995.22 |
| 900+ | $ 2.1449 | $ 1930.41 |
Standard Packaging45/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 150kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 5V | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2595 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1-A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed - frequency oscillator. The LM2595 series operates at a switching frequency of 150 kHz, thus allowing smaller - sized filter components than what would be needed with lower - frequency switching regulators. Available in a standard 5 - pin TO - 220 package with several different lead bend options, and a 5 - pin TO - 263 surface - mount package. Typically, for output voltages less than 12 V, and ambient temperatures less than 50°C, no heat sink is required. A standard series of inductors are available from several different manufacturers optimized for use with the LM2595 series. This feature greatly simplifies the design of switch - mode power supplies. Other features include a ±4% tolerance on output voltage under specified input voltage and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring typically 85 μA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an overtemperature shutdown for complete protection under fault conditions.
Features
- 3.3 - V, 5 - V, 12 - V, and Adjustable Output Versions
- Adjustable Version Output Voltage Range, 1.2 V to 37 V ±4% Maximum Over Line and Load Conditions
- Available in TO - 220 and TO - 263 Surface - Mount Packages
- Ensured 1 - A Output Load Current
- Input Voltage Range Up to 40 V
- Requires Only 4 External Components
- Excellent Line and Load Regulation Specifications
- 150 - kHz Fixed - Frequency Internal Oscillator
- TTL Shutdown Capability
- Low Power Standby Mode, IQ, Typically 85 μA
- High Efficiency
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current - Limit Protection
Applications
- Simple High - Efficiency Step - Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
- On - Card Switching Regulators
- Positive - to - Negative Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



