TI SN74LVT16240DLR
| Manufacturer | |
| MPN | SN74LVT16240DLR |
| LCSC Part # | C2868785 |
| Packaging | SSOP-48 |
| Customer # | |
| Key Attributes | 2.7V~3.6V 4 4 SSOP-48 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.886 | $ 2.89 |
| 10+ | $ 2.8115 | $ 28.12 |
| 30+ | $ 2.7629 | $ 82.89 |
| 100+ | $ 2.7143 | $ 271.43 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-48 | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Features | Power-off isolation;Hot-swap support;Output enable | |
| Number of Elements | 4 |
Report an ErrorShow similar products (0) >
C2868785 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



