TI TPS62362YZHR
| Manufacturer | |
| MPN | TPS62362YZHR |
| LCSC Part # | C2868755 |
| Packaging | DSBGA-16 |
| Customer # | |
| Key Attributes | 3A Processor Power Supply with I2C Compatible Interface and Telemetry |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Output voltage differential sensing;Protection latch;Light load efficient mode;Output discharge | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | 770mV~1.4V | |
| Quiescent Current | 56uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6236x is a family of high-frequency synchronous step-down DC/DC converters optimized for battery-powered portable applications requiring a small solution size. With an input voltage range of 2.5V to 5.5V, it supports common battery technologies. The device delivers 3A peak load current and operates at a typical switching frequency of 2.5MHz.
The device converts to an output voltage range of 0.77V to 1.4V (TPS62360/62) and 0.5V to 1.77V (TPS62361B/63), programmable via I2C interface in 10mV steps. A dedicated input enables fast voltage transitions to address processor performance operating points.
The TPS6236x supports processor cores in low-voltage DSPs, smartphones, and handheld computers including the latest sub-micron process nodes. Dedicated hardware input pins allow simple transitions to performance operating points and processor retention mode.
The device focuses on high output voltage accuracy. The differential sensing and DCS-Control™ architecture enables precise static and dynamic transient output voltage regulation.
The TPS6236x provides high-efficiency step-down conversion. The highest efficiency region is extended to low output currents to increase efficiency while the processor operates in retention mode, and is also extended to maximum output current to prolong battery on-time.
A robust architecture with multiple protection features enables optimal system integration.
The 2mm × 2mm package and minimal external component count achieve an ultra-compact solution size of less than 25mm².
Features
- 3A peak output current
- Maximum efficiency: low RDS(on) switches and active rectifier with power-save mode for light load
- I2C high-speed compatible interface for digitally adjustable output voltage programming
- TPS62360/62: 0.77V to 1.4V in 10mV steps
- TPS62361B/63: 0.5V to 1.77V in 10mV steps
- Excellent DC/AC output voltage regulation
- Differential load sensing
- Precise DC output voltage accuracy
- DCS-Control™ architecture for fast and accurate transient response
- Multiple robust operation/protection features:
- Soft-start
- Programmable slew rate during voltage transitions
- Over-temperature protection
- Input voltage detection and lockout
- 16-bump, 2mm x 2mm NanoFree™ package with low external component count <25mm² solution size
Applications
- Dynamic voltage scaling compatible processors and DSPs
- Memory
- SmartReflex™ compatible power supplies
- Mobile phones, smartphones, feature phones
- Tablets, laptops, clamshell phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2433 | $ 3.24 |
| 10+ | $ 2.7668 | $ 27.67 |
| 30+ | $ 2.4675 | $ 74.03 |
| 100+ | $ 2.1616 | $ 216.16 |
| 500+ | $ 2.0232 | $ 1011.60 |
| 1,000+ | $ 1.9637 | $ 1963.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Output voltage differential sensing;Protection latch;Light load efficient mode;Output discharge | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | 770mV~1.4V | |
| Quiescent Current | 56uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS6236x is a family of high-frequency synchronous step-down DC/DC converters optimized for battery-powered portable applications requiring a small solution size. With an input voltage range of 2.5V to 5.5V, it supports common battery technologies. The device delivers 3A peak load current and operates at a typical switching frequency of 2.5MHz.
The device converts to an output voltage range of 0.77V to 1.4V (TPS62360/62) and 0.5V to 1.77V (TPS62361B/63), programmable via I2C interface in 10mV steps. A dedicated input enables fast voltage transitions to address processor performance operating points.
The TPS6236x supports processor cores in low-voltage DSPs, smartphones, and handheld computers including the latest sub-micron process nodes. Dedicated hardware input pins allow simple transitions to performance operating points and processor retention mode.
The device focuses on high output voltage accuracy. The differential sensing and DCS-Control™ architecture enables precise static and dynamic transient output voltage regulation.
The TPS6236x provides high-efficiency step-down conversion. The highest efficiency region is extended to low output currents to increase efficiency while the processor operates in retention mode, and is also extended to maximum output current to prolong battery on-time.
A robust architecture with multiple protection features enables optimal system integration.
The 2mm × 2mm package and minimal external component count achieve an ultra-compact solution size of less than 25mm².
Features
- 3A peak output current
- Maximum efficiency: low RDS(on) switches and active rectifier with power-save mode for light load
- I2C high-speed compatible interface for digitally adjustable output voltage programming
- TPS62360/62: 0.77V to 1.4V in 10mV steps
- TPS62361B/63: 0.5V to 1.77V in 10mV steps
- Excellent DC/AC output voltage regulation
- Differential load sensing
- Precise DC output voltage accuracy
- DCS-Control™ architecture for fast and accurate transient response
- Multiple robust operation/protection features:
- Soft-start
- Programmable slew rate during voltage transitions
- Over-temperature protection
- Input voltage detection and lockout
- 16-bump, 2mm x 2mm NanoFree™ package with low external component count <25mm² solution size
Applications
- Dynamic voltage scaling compatible processors and DSPs
- Memory
- SmartReflex™ compatible power supplies
- Mobile phones, smartphones, feature phones
- Tablets, laptops, clamshell phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



