LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2574M-ADJ/NOPB product image
Images for reference only

TI LM2574M-ADJ/NOPBRoHS

Manufacturer
MPN
LM2574M-ADJ/NOPB
LCSC Part #
C2868701
Packaging
SOIC-14-300mil
Customer #
Key Attributes
52kHz Step-down type Adjustable 1.23V~37V 500mA SOIC-14-300mil Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTI LM2574M-ADJ/NOPB
In-Stock: 34
34 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5888$ 2.59
10+$ 2.1964$ 21.96
50+$ 1.9509$ 97.55
100+$ 1.699$ 169.90
500+$ 1.5859$ 792.95
1,000+$ 1.5359$ 1535.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOIC-14-300mil
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current500mA
Quiescent Current5mA

Introduction

AI Translation

Available in 3.3V, 5V, 12V, 15V, and adjustable output versions. The output voltage range of the adjustable version is from 1.23V to 37V (57V for the high-voltage version), with a maximum tolerance of ±4% under line and load conditions. The rated output current is 0.5A, and it has a wide input voltage range of 40V, which can reach 60V for the high-voltage version. It only requires 4 external components and features a 52kHz fixed-frequency internal oscillator. It has a TTL shutdown function, a low-power standby mode, high efficiency, uses off-the-shelf standard inductors, and provides thermal shutdown and current limit protection. Use the LM2574 and the WEBENCH Power Designer to create custom designs.

The LM2574xx series of regulators are monolithic integrated circuits that provide all the necessary functions for a step-down switching regulator, can drive a 0.5A load, and offer excellent line and load regulation performance. These devices are available in 3.3V, 5V, 12V, 15V, and adjustable output versions. Requiring a minimal number of external components, these regulators are easy to use and feature internal frequency compensation and a fixed-frequency oscillator.

The LM2574xx series products offer a highly efficient alternative to commonly used three-terminal linear regulators. Due to their high efficiency, usually only the copper traces on the printed circuit board (PCB) are needed for heat dissipation. Several different manufacturers offer a range of optimized standard inductors that can be used with the LM2574. This feature greatly simplifies the design of switching mode power supplies.

Other features include a rated output voltage tolerance of ±4% and an oscillator frequency tolerance of ±10% under rated input voltage and output load conditions. It has an external shutdown function and a standby current of 50μA (typical). The output switch has cycle-by-cycle current limiting and a thermal shutdown function that provides full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5V, 12V, 15V and adjustable output versions
  • Adjustable version output voltage range: 1.23V to 37V (57V for high-voltage version), with maximum ±4% tolerance under line and load conditions
  • Rated output current: 0.5A
  • Wide input voltage range: 40V, up to 60V for high-voltage version
  • Only 4 external components required
  • 52kHz fixed-frequency internal oscillator
  • TTL shutdown, low-power standby mode
  • High efficiency
  • Uses off-the-shelf standard inductors
  • Thermal shutdown and current limiting protection
  • Create custom designs with WEBENCH Power Designer
  • Internal frequency compensation
  • ±10% oscillator frequency tolerance
  • External shutdown with 50μA (typical) standby current
  • Cycle-by-cycle current limiting on output switch

Applications

AI Translation
  • Simple, efficient buck regulator
  • High-efficiency pre-regulator for linear regulators
  • On-card switching regulator
  • Positive-to-negative converter (buck/boost)