TI PGA2311U/1K
| Manufacturer | |
| MPN | PGA2311U/1K |
| LCSC Part # | C2868611 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Stereo Audio Volume Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Quiescent Current | 8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0004% | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 2-Channel;2 Single-Ended Inputs | |
| Voltage - Supply | -5.25V~-4.75V;4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PGA2311 device is a high-performance, stereo audio volume control designed for professional and high-end consumer audio systems. The PGA2311 uses an internal high-performance operational amplifier to yield low noise and distortion. The PGA2311 also provides the capability to drive 660-Ω loads directly without buffering. The 3-wire serial control interface allows for connection to a wide variety of host controllers, in addition to support for daisy-chaining of multiple PGA2311 devices.
Features
- Digitally-Controlled Analog Volume Control: Two Independent Audio Channels Serial Control Interface Zero Crossing Detection Mute Function
- Wide Gain and Attenuation Range: +31.5 dB to −95.5 dB with 0.5-dB Steps
- Low Noise and Distortion: 120-dB Dynamic Range 0.0004% THD+N at 1 kHz (U-Grade) 0.0002% THD+N at 1 kHz (A-Grade)
Applications
- Audio Amplifiers
- Mixing Consoles
- Multi-Track Recorders
- Broadcast Studio Equipment
- Musical Instruments
- Effects Processors
- A/V Receivers
- Car Audio Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.8001 | $ 10.80 |
| 10+ | $ 9.6302 | $ 96.30 |
| 30+ | $ 8.8822 | $ 266.47 |
| 100+ | $ 8.1602 | $ 816.02 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Quiescent Current | 8mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0004% | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Digitally programmable gain;Automatic mute/no-noise switch | |
| Efficiency | - | |
| Output Power | - | |
| Number of Channels | 2-Channel;2 Single-Ended Inputs | |
| Voltage - Supply | -5.25V~-4.75V;4.75V~5.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PGA2311 device is a high-performance, stereo audio volume control designed for professional and high-end consumer audio systems. The PGA2311 uses an internal high-performance operational amplifier to yield low noise and distortion. The PGA2311 also provides the capability to drive 660-Ω loads directly without buffering. The 3-wire serial control interface allows for connection to a wide variety of host controllers, in addition to support for daisy-chaining of multiple PGA2311 devices.
Features
- Digitally-Controlled Analog Volume Control: Two Independent Audio Channels Serial Control Interface Zero Crossing Detection Mute Function
- Wide Gain and Attenuation Range: +31.5 dB to −95.5 dB with 0.5-dB Steps
- Low Noise and Distortion: 120-dB Dynamic Range 0.0004% THD+N at 1 kHz (U-Grade) 0.0002% THD+N at 1 kHz (A-Grade)
Applications
- Audio Amplifiers
- Mixing Consoles
- Multi-Track Recorders
- Broadcast Studio Equipment
- Musical Instruments
- Effects Processors
- A/V Receivers
- Car Audio Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



