TI LMV393IDRG4
| Manufacturer | |
| MPN | LMV393IDRG4 |
| LCSC Part # | C2868604 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LMV331 single-channel, LMV393 dual-channel, and LMV339 quad-channel general-purpose low-voltage comparators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Output Type | Open Collector | |
| Propagation Delay(tpd) | 600ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 250uA | |
| Vos - Input Offset Voltage | 7mV | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Output Type | Open Collector | |
| Propagation Delay(tpd) | 600ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 250uA | |
| Vos - Input Offset Voltage | 7mV | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV393 and LMV339 devices are the low-voltage (2.7V to 5.5V) versions of dual and quad comparators respectively, and their operating voltage range is from 5V to 30V. The LMV331 is a single comparator. The LMV331, LMV339, and LMV393 are cost-effective solutions suitable for applications that require low-voltage operation, low power consumption, and space savings in the circuit design of portable consumer electronics. Without consuming the full supply current, these devices can meet or exceed the specifications of common LM339 and LM393 devices.
Features
- Low supply current at 2.7V and 5V: LMV331 130μA (typical), LMV393 210μA (typical), LMV339 410μA (typical)
- Input common-mode voltage range includes ground
- Low output saturation voltage: 200mV (typical)
- Open-collector output for greater flexibility
Applications
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment test and measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3925 | $ 0.39 |
| 10+ | $ 0.3051 | $ 3.05 |
| 30+ | $ 0.2683 | $ 8.05 |
| 100+ | $ 0.2208 | $ 22.08 |
| 500+ | $ 0.2009 | $ 100.45 |
| 1,000+ | $ 0.1886 | $ 188.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 250nA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Output Type | Open Collector | |
| Propagation Delay(tpd) | 600ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 250uA | |
| Vos - Input Offset Voltage | 7mV | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 250nA |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Output Type | Open Collector | |
| Propagation Delay(tpd) | 600ns | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 250uA | |
| Vos - Input Offset Voltage | 7mV | |
| Single Supply | 2.7V~5.5V |
Introduction
The LMV393 and LMV339 devices are the low-voltage (2.7V to 5.5V) versions of dual and quad comparators respectively, and their operating voltage range is from 5V to 30V. The LMV331 is a single comparator. The LMV331, LMV339, and LMV393 are cost-effective solutions suitable for applications that require low-voltage operation, low power consumption, and space savings in the circuit design of portable consumer electronics. Without consuming the full supply current, these devices can meet or exceed the specifications of common LM339 and LM393 devices.
Features
- Low supply current at 2.7V and 5V: LMV331 130μA (typical), LMV393 210μA (typical), LMV339 410μA (typical)
- Input common-mode voltage range includes ground
- Low output saturation voltage: 200mV (typical)
- Open-collector output for greater flexibility
Applications
- Hysteresis comparator
- Oscillator
- Window comparator
- Industrial equipment test and measurement
C2868604 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



