LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7720FD product image
  • ISO7720FD thumbnail 1
  • ISO7720FD thumbnail 2
  • ISO7720FD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO7720FDRoHS

Manufacturer
MPN
ISO7720FD
LCSC Part #
C2868586
Packaging
SOIC-8
Customer #
Key Attributes
ISO772x High-Speed Dual-Channel Enhanced Digital Isolator
Datasheetpdf iconTI ISO7720FD
In-Stock: 411
411 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1838$ 1.18
10+$ 1.0814$ 10.81
30+$ 1.0164$ 30.49
100+$ 0.9497$ 94.97
500+$ 0.9204$ 460.20
1,000+$ 0.9074$ 907.40
Standard Packaging75/Full Tube

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-8
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Propagation Delay(tpd)11ns
Number of Forward Channels2
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels0
Operating Temperature-55℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default Output-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece

Introduction

AI Translation

The ISO772x devices are high-performance dual-channel digital isolators that offer isolation ratings of 5000V_RMS (DW and DWV packages) and 3000V_RMS (D package) in accordance with UL 1577 standards. These devices are also certified by VDE, TUV, CSA, and CQC. While isolating complementary metal-oxide-semiconductor (CMOS) or low-voltage complementary metal-oxide-semiconductor (LVCMOS) digital I/Os, the ISO772x devices provide high electromagnetic immunity, low radiation, and low power consumption. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO₂) insulation barrier. The ISO7720 device has two non-inverting channels, while the ISO7721 device has two inverting channels. In the event of input power or signal loss, devices without the suffix F default to a high output, while those with the suffix F default to a low output. When used with an isolated power supply, these devices help prevent noise currents on the data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuits. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO772x devices is significantly enhanced, which can mitigate system-level ESD, EFT, and surge issues and comply with radiation standards. The ISO772x series devices are available in 16-pin SOIC wide-body (DW), 8-pin SOIC wide-body (DWV), and 8-pin SOIC narrow-body (D) packages.

Features

AI Translation
  • Signal transmission rate: up to 100Mbps
  • Wide supply voltage range: 2.25V to 5.5V
  • 2.25V to 5.5V level translation
  • Default output high and low options
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typical current of 1.7mA per channel at 1Mbps
  • Low propagation delay: typical 11ns (powered by 5V supply)
  • High CMTI: ±100kV/μs (typical)
  • Excellent EMC performance
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier lifetime: >40 years
  • Wide-body SOIC (DW-16 and DWV-8) and narrow-body SOIC (D-8) package options
  • Safety-related certifications: VDE reinforced insulation per DIN V VDE V 0884-11:2017-01
  • UL 1577 isolation ratings of 5000V_RMS (DW and DWV) and 3000V_RMS (D)
  • CSA certified per IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end-equipment standards
  • CQC certified per GB4943.1-2011
  • TUV certified per EN 60950-1 and EN 61010-1
  • DWV package certification is pending; all other certifications are complete

Applications

AI Translation
  • Industrial automation
  • Hybrid electric vehicles
  • Motor control
  • Power supplies
  • Photovoltaic inverters
  • Medical devices