TI INA4181A3IPWR
| Manufacturer | |
| MPN | INA4181A3IPWR |
| LCSC Part # | C2868580 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8mA 4 25uV -200mV~26V 2V/us 100dB 6uA 690uA 100V/V TSSOP-20 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 150kHz | |
| Quiescent Current | 690uA | |
| Gain | 100V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 150kHz | |
| Quiescent Current | 690uA | |
| Gain | 100V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA181, INA2181, and INA4181 (INAx181) current-sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current-sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from -0.2V to +26V, independent of the supply voltage. The INAx181 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181 consumes a maximum supply current of 260μA; the dual-channel INA2181 consumes a maximum supply current of 500μA, and the quad-channel INA4181 consumes a maximum supply current of 900μA. The INA181 is available in a 6-pin SOT - 23 package. The INA2181 is available in a 10-pin VSSOP package. The INA4181 is available in a 20-pin TSSOP package. All device options are specified for an extended operating temperature range of -40°C to +125°C.
Features
- Common-mode range (VCM): -0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V
- Output slew rate: 2V/μs
- Bidirectional current sensing accuracy: ±1% gain error (max)
- 1μV/°C drift (max)
- Gain options:
- 20V/V (A1 device)
- 50V/V (A2 device)
- 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA max (INA181)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2685 | $ 1.27 |
| 10+ | $ 1.0495 | $ 10.50 |
| 30+ | $ 0.9279 | $ 27.84 |
| 100+ | $ 0.7916 | $ 79.16 |
| 500+ | $ 0.73 | $ 365.00 |
| 1,000+ | $ 0.704 | $ 704.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 150kHz | |
| Quiescent Current | 690uA | |
| Gain | 100V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 6uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 150kHz | |
| Quiescent Current | 690uA | |
| Gain | 100V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA181, INA2181, and INA4181 (INAx181) current-sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current-sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from -0.2V to +26V, independent of the supply voltage. The INAx181 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181 consumes a maximum supply current of 260μA; the dual-channel INA2181 consumes a maximum supply current of 500μA, and the quad-channel INA4181 consumes a maximum supply current of 900μA. The INA181 is available in a 6-pin SOT - 23 package. The INA2181 is available in a 10-pin VSSOP package. The INA4181 is available in a 20-pin TSSOP package. All device options are specified for an extended operating temperature range of -40°C to +125°C.
Features
- Common-mode range (VCM): -0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V
- Output slew rate: 2V/μs
- Bidirectional current sensing accuracy: ±1% gain error (max)
- 1μV/°C drift (max)
- Gain options:
- 20V/V (A1 device)
- 50V/V (A2 device)
- 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA max (INA181)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
C2868580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



