LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV761MAX/NOPB product image
Images for reference only

TI LMV761MAX/NOPBRoHS

Manufacturer
MPN
LMV761MAX/NOPB
LCSC Part #
C2868565
Packaging
SOIC-8
Customer #
Key Attributes
Push-pull output, low voltage, precision comparator
Datasheetpdf iconTI LMV761MAX/NOPB
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4283$ 2.43
10+$ 2.1403$ 21.40
30+$ 1.9596$ 58.79
100+$ 1.7741$ 177.41
500+$ 1.6911$ 845.55
1,000+$ 1.6553$ 1655.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOIC-8
Output TypePush-pull
Quiescent Current300uA
Output ModeCMOS;TTL
Propagation Delay Time120ns
Operating Temperature-40℃~+125℃
FeaturesEnable/shutdown function
Rail to RailRail-to-rail output
Common Mode Rejection Ratio(CMRR)100dB
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage200uV
Ib - Input Bias Current0.2pA
Maximum Power Supply Range (Vdd-Vss)5.5V
Number of Channels1
Input Offset Current(Ios)0.01pA
Single Supply2.7V~5.25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV76x devices are precision comparators for applications requiring low noise and low input offset voltage. The single-channel version, LMV761, features a shutdown pin that can be used to disable the device and reduce the supply current. The LMV761 is available in a space-saving 6-pin SOT-23 or 8-pin SOIC package. The dual-channel version, LMV762, comes in an 8-pin SOIC or VSSOP package. The LMV762Q-Q1 is available in VSSOP and SOIC packages. These devices have CMOS inputs and a push-pull output stage. The push-pull output stage eliminates the need for an external pull-up resistor. The LMV76x is designed to meet the requirements of portable and battery-powered electronic devices in terms of small size, low power consumption, and high performance. The typical input offset voltage is 200μV at room temperature, with a limit of 1mV over the operating temperature range.

Features

AI Translation
  • Input offset voltage: 0.2mV
  • Input offset voltage (maximum over rated temperature range): 1mV
  • Input bias current: 0.2pA
  • Propagation delay (OD = 50mV): 120ns
  • Low supply current: 300μA
  • CMRR: 100dB
  • PSRR: 110dB
  • Extended temperature range: -40°C to +125°C
  • Push-pull output
  • Ideal for 2.7V and 5V single-supply applications
  • Space-saving packages: 6-pin SOT-23 (single-channel with shutdown), 8-pin SOIC (single-channel with shutdown), 8-pin SOIC and VSSOP (dual-channel without shutdown)
  • LMV762Q-Q1 meets automotive application standards with the following AEC-Q100 results: Device Temperature Grade 1: ambient operating temperature range of -40°C to +125°C; Device HBM ESD Classification Level 1C; Device CDM ESD Classification Level M2

Applications

AI Translation
  • Portable and battery-powered systems
  • Scanners
  • Set-top boxes
  • High-speed differential line receivers
  • Window comparators
  • Zero-crossing detectors
  • High-speed sampling circuits
  • Automotive