LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP3966ESX-3.3/NOPB product image
  • LP3966ESX-3.3/NOPB thumbnail 1
  • LP3966ESX-3.3/NOPB thumbnail 2
  • LP3966ESX-3.3/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP3966ESX-3.3/NOPBRoHS

Manufacturer
MPN
LP3966ESX-3.3/NOPB
LCSC Part #
C2868556
Packaging
DDPAK-5(TO-263-5)
Customer #
Key Attributes
3A, high-precision, low-dropout regulator with power good indication and enable functionality
Datasheetpdf iconTI LP3966ESX-3.3/NOPB
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.743$ 6.74
10+$ 5.8042$ 58.04
30+$ 5.233$ 156.99
100+$ 4.753$ 475.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-5(TO-263-5)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current3A
Operating Voltage7V
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LP3963/LP3966 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load which makes them suitable for low voltage microprocessor applications. The LP3963/LP3966 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3963/LP3966 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 80mV at 300mA load current and 800mV at 3A load current. Ground Pin Current: Typically 6mA at 3A load current. Shutdown Mode: Typically 15μA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value (for LP3963). SENSE: Sense pin improves regulation at remote loads. (For LP3966) Precision Output Voltage: Multiple output voltage options are available ranging from 1.2V to 5.0V and adjustable (LP3966), with a specified accuracy of ±1.5% at room temperature, and ±3.0% over all conditions (varying line, load, and temperature).

Features

AI Translation
  • Ultra Low Dropout Voltage
  • Low Ground Pin Current
  • Load Regulation of 0.06%
  • 15μμ Quiescent Current in Shutdown Mode
  • Specified Output Current of 3A DC
  • Available in DDPAK/TO-263 and TO-220 Packages
  • Output Voltage Accuracy ±1.5%
  • Error Flag Indicates Output Status (LP3963)
  • Sense Option Improves Load Regulation (LP3966)
  • Minimum Output Capacitor Requirements
  • Overtemperature/Overcurrent Protection
  • -40°C to ±125°C Junction Temperature Rang

Applications

AI Translation
  • Microprocessor Power Supplies
  • GTL, GTL+, BTL, and SSTL Bus Terminators
  • Power Supplies for DSPs
  • SCSI Terminator Post Regulators
  • High Efficiency Linear Regulators
  • Battery Chargers
  • Other Battery Powered Applications