TI LMV721M5X/NOPB
| Manufacturer | |
| Mfr. Part # | LMV721M5X/NOPB |
| LCSC Part # | C2868539 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Noise, Low Voltage, and Low Power Operational Amplifier |
| Description | 3.5mV 260nA 5.25V/us 70dB 2.2V~5.5V 10MHz 1 Rail-to-Rail Output SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1911 | $ 1.19 |
10+ | $ 1.1619 | $ 11.62 |
30+ | $ 1.142 | $ 34.26 |
100+ | $ 1.1221 | $ 112.21 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$