LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA321DR product image
Images for reference only

TI TPA321DRRoHS

Manufacturer
MPN
TPA321DR
LCSC Part #
C2868410
Packaging
SOIC-8
Customer #
Key Attributes
1-Channel 700mWx1@8Ω Class AB SOIC-8 Audio Amplifiers RoHS
Datasheetpdf iconTI TPA321DR
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1959$ 1.20
10+$ 0.985$ 9.85
30+$ 0.8698$ 26.09
100+$ 0.74$ 74.00
500+$ 0.6816$ 340.80
1,000+$ 0.6556$ 655.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingSOIC-8
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)1.3%;1%
Number of Inputs1 Pair Differential Inputs
Signal-to-Noise Ratio-
FeaturesEnable/shutdown function
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency58.3%
Operating Temperature-40℃~+85℃
Output Power700mWx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)78dB;85dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPA321 is a bridge-tied load (BTL) audio power amplifier developed especially for low-voltage applications where internal speakers are required. Operating with a 3.3-V supply, the TPA321 can deliver 250 mW of continuous power into a BTL 8-Ω load at less than 1% THD+N throughout voice band frequencies. Although this device is characterized out to 20 kHz, its operation was optimized for narrower band applications such as cellular communications. The BTL configuration eliminates the need for external coupling capacitors on the output in most applications, which is particularly important for small battery-powered equipment. This device features a shutdown mode for power-sensitive applications with a quiescent current of 0.15 μA during shutdown. The TPA321 is available in an 8-pin SOIC surface-mount package and the surface-mount PowerPAD MSOP, which reduces board space by 50% and height by 40%.

Features

AI Translation
  • Fully Specified for 3.3-V and 5-V Operation
  • Wide Power Supply Compatibility 2.5 V – 5.5 V
  • Output Power for RL = 8 Ω: 350 mW at VDD = 5 V; 250 mW at VDD = 3.3 V
  • Ultralow Supply Current in Shutdown Mode: 0.15 μA
  • Thermal and Short-Circuit Protection
  • Surface-Mount Packaging – SOIC – PowerPAD MSOP