LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC14QPWRG4Q1 product image
  • SN74HC14QPWRG4Q1 thumbnail 1
  • SN74HC14QPWRG4Q1 thumbnail 2
  • SN74HC14QPWRG4Q1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC14QPWRG4Q1RoHS

Manufacturer
MPN
SN74HC14QPWRG4Q1
LCSC Part #
C2868358
Packaging
TSSOP-14
Customer #
Key Attributes
Hex inverter with Schmitt-trigger inputs
Datasheetpdf iconTI SN74HC14QPWRG4Q1
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9844$ 0.98
10+$ 0.9621$ 9.62
30+$ 0.9477$ 28.43
100+$ 0.9334$ 93.34
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
output typePush-pull
Input TypeSchmitt trigger
Logic Family74HC
Voltage - Supply2V~6V
Output Logic Level - Low400mV
Propagation Delay21ns@6V,50pF
FeaturesNoise suppression function
Input Logic Level - Low300mV~1.2V
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)2uA
Current - Output High(IOH)5.2mA
Current - Output Low(IOL)5.2mA

Applications

AI Translation
  • Synchronous inverted clock input
  • Switch debouncing
  • Digital signal inversion