TI LM76003QRNPTQ1
| Manufacturer | |
| Mfr. Part # | LM76003QRNPTQ1 |
| LCSC Part # | C2868338 |
| Package | WQFN-30-EP(4x6) |
| Customer # | |
| Key Attributes | 3.5V to 60V, 2.5A/3.5A synchronous step-down voltage regulators |
| Description | Buck Switching Regulator IC Adjustable 1 Output 3.5A WQFN-30-EP(4x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WQFN-30-EP(4x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.0372 | $ 7.04 |
10+ | $ 6.861 | $ 68.61 |
30+ | $ 6.7429 | $ 202.29 |
100+ | $ 6.6264 | $ 662.64 |
Standard Packaging 250/Full
Reel | ||