TI INA125U/2K5
| Manufacturer | |
| MPN | INA125U/2K5 |
| LCSC Part # | C2868334 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | INSTRUMENTATION AMPLIFIER With Precision Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Settling time | 60us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.2V/us | |
| Features | External resistor gain;Overvoltage protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10nA | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 460uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA125 is a low power, high accuracy instrumentation amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10,000. The INA125 is laser-trimmed for low offset voltage (250μV), low offset drift (2μV/°C), and high common-mode rejection (100dB at G = 100). It operates on single (+2.7V to +36V) or dual (±1.35V to ±18V) supplies. The voltage reference is externally adjustable with pin - selectable voltages of 2.5V, 5V, or 10V, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% (max) with ±35ppm/°C drift (max). Sleep mode allows shutdown and duty cycle operation to save power. The INA125 is available in 16 - pin plastic DIP and SO - 16 surface - mount packages and is specified for the - 40°C to +85°C industrial temperature range.
Features
- LOW QUIESCENT CURRENT: 460μA
- PRECISION VOLTAGE REFERENCE: 1.24V, 2.5V, 5V or 10V
- SLEEP MODE
- LOW OFFSET VOLTAGE: 250μV max
- LOW OFFSET DRIFT: 2μV/°C max
- LOW INPUT BIAS CURRENT: 20nA max
- HIGH CMR: 100dB min
- LOW NOISE: 38nV/√Hz at f = 1kHz
- INPUT PROTECTION TO ±40V
- WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supply: ±1.35V to ±18V
- 16 - PIN DIP AND SO - 16 SOIC PACKAGES
Applications
- PRESSURE AND TEMPERATURE BRIDGE AMPLIFIERS
- INDUSTRIAL PROCESS CONTROL
- FACTORY AUTOMATION
- MULTI - CHANNEL DATA ACQUISITION
- BATTERY OPERATED SYSTEMS
- GENERAL PURPOSE INSTRUMENTATION
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0077 | $ 6.01 |
| 10+ | $ 5.4645 | $ 54.65 |
| 30+ | $ 5.1175 | $ 153.53 |
| 100+ | $ 4.7835 | $ 478.35 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Settling time | 60us | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 0.2V/us | |
| Features | External resistor gain;Overvoltage protection;Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10nA | |
| Noise density(eN) | 38nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 460uA | |
| Gain Bandwidth Product | - | |
| Dual Supply | -18V~-1.35V;1.35V~18V | |
| Single Supply | 2.7V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA125 is a low power, high accuracy instrumentation amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit. A single external resistor sets any gain from 4 to 10,000. The INA125 is laser-trimmed for low offset voltage (250μV), low offset drift (2μV/°C), and high common-mode rejection (100dB at G = 100). It operates on single (+2.7V to +36V) or dual (±1.35V to ±18V) supplies. The voltage reference is externally adjustable with pin - selectable voltages of 2.5V, 5V, or 10V, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% (max) with ±35ppm/°C drift (max). Sleep mode allows shutdown and duty cycle operation to save power. The INA125 is available in 16 - pin plastic DIP and SO - 16 surface - mount packages and is specified for the - 40°C to +85°C industrial temperature range.
Features
- LOW QUIESCENT CURRENT: 460μA
- PRECISION VOLTAGE REFERENCE: 1.24V, 2.5V, 5V or 10V
- SLEEP MODE
- LOW OFFSET VOLTAGE: 250μV max
- LOW OFFSET DRIFT: 2μV/°C max
- LOW INPUT BIAS CURRENT: 20nA max
- HIGH CMR: 100dB min
- LOW NOISE: 38nV/√Hz at f = 1kHz
- INPUT PROTECTION TO ±40V
- WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supply: ±1.35V to ±18V
- 16 - PIN DIP AND SO - 16 SOIC PACKAGES
Applications
- PRESSURE AND TEMPERATURE BRIDGE AMPLIFIERS
- INDUSTRIAL PROCESS CONTROL
- FACTORY AUTOMATION
- MULTI - CHANNEL DATA ACQUISITION
- BATTERY OPERATED SYSTEMS
- GENERAL PURPOSE INSTRUMENTATION
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



