LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AMC7823IRTAT product image
Images for reference only

TI AMC7823IRTAT

Manufacturer
MPN
AMC7823IRTAT
LCSC Part #
C2868303
Packaging
WQFN-40(6x6)
Customer #
Key Attributes
8 SPI 3V~5.5V WQFN-40(6x6) ADCs/DACs - Special Purpose RoHS
Datasheetpdf iconTI AMC7823IRTAT
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.0604$ 26.06
250+$ 10.0862$ 2521.55
500+$ 9.7308$ 4865.40
1,000+$ 9.5555$ 9555.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingWQFN-40(6x6)
FeaturesProgrammable gain;Built-in temperature sensor;Built-in reference source
Number of Channels8
Operating Temperature-40℃~+85℃
InterfaceSPI
ChipType-
DNL (LSB)-
Voltage - Supply3V~5.5V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)12;200kHz

Introduction

AI Translation

The AMC7823 is a complete analog monitoring and control circuit that includes an 8-channel, 12-bit analog-to-digital converter (ADC), eight 12-bit digitalto-analog converters (DACs), four analog input out-ofrange alarms, and six GPIOs to monitor analog signals and control external devices. Also, the AMC7823 has an internal sensor to monitor chip temperature, and a precision current source to drive remote thermistors, or RTDs, to monitor remote temperatures. The AMC7823 has an internal programmable reference (+2.5V or +1.25V), and an SPI serial interface. An external reference can be used as well. Typical power dissipation is 100mW. The analog input range is 0V to +5V, and the analog output range is 0V to +2.5V or 0V to +5V. The AMC7823 is ideal for multichannel applications where low power and small size are critical. The AMC7823 is available in a 40-lead QFN package and is fully specified over the -40°C to +85°C temperature range.

Features

AI Translation
  • 12-Bit ADC (200kSPS): Eight Analog Inputs
  • Input Range 0 to ±2×VREF
  • Programmable VREF, 1.25V or 2.5V
  • Eight 12-Bit DACs (2μs Settling Time)
  • Four Analog Input Out-of-Range Alarms
  • Six General-Purpose Digital I/O
  • Internal Bandgap Reference
  • On-Chip Temperature Sensor
  • Precision Current Source
  • SPI Interface, 3V or 5V Logic Compatible
  • Single 3V to 5V Supply
  • Power-Down Mode/Low Power
  • Small Package (QFN-40, 6 x 6 mm)

Applications

AI Translation
  • Communications Equipment
  • Optical Networks
  • Automatic Test Equipment
  • Industrial Control and Monitor
  • Medical Equipment