TI ADS1115BQDGSRQ1
| Manufacturer | |
| MPN | ADS1115BQDGSRQ1 |
| LCSC Part # | C2868291 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Automotive-grade, low-power 860SPS, 16-bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1113-Q1, ADS1114-Q1, and ADS1115-Q1 devices (ADS111x-Q1) are 16-bit, low-power, precision analog-to-digital converters (ADCs) with I2C compatibility, packaged in VSSOP-10 and UQFN-10. The ADS111x-Q1 devices feature a low-drift voltage reference and an oscillator. The ADS1114-Q1 and ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. In addition to these features, the ADS111x-Q1 has a wide operating supply voltage range, making it well-suited for power- and space-constrained sensor measurement applications. The ADS111x-Q1 can perform conversions at data rates of up to 860 samples per second (SPS). The PGA provides input ranges from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1115-Q1 has an input multiplexer (MUX) that allows for dual differential or quad single-ended input measurements. The digital comparator in the ADS1114-Q1 and ADS1115-Q1 can be used for undervoltage and overvoltage detection.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Wide supply voltage range: 2.0V to 5.5V
- Low current consumption: 150μA (continuous conversion mode)
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I2C interface: four pin-selectable addresses
- Device family:
- ADS1113-Q1: 1 single-ended or differential input
- ADS1114-Q1: 1 single-ended or differential input with comparator and PGA
- ADS1115-Q1: 4 single-ended inputs or 2 differential inputs with comparator and PGA
Applications
- Camera modules without processing capability
- Automotive center information displays
- Automotive instrument cluster displays
- General-purpose voltage and current monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3946 | $ 3.39 |
| 10+ | $ 2.9013 | $ 29.01 |
| 30+ | $ 2.6092 | $ 78.28 |
| 100+ | $ 2.3123 | $ 231.23 |
| 500+ | $ 2.176 | $ 1088.00 |
| 1,000+ | $ 2.1143 | $ 2114.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Quiescent Current (Iq) | 500nA | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 1MHz | |
| Features | Multiplexers;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS1113-Q1, ADS1114-Q1, and ADS1115-Q1 devices (ADS111x-Q1) are 16-bit, low-power, precision analog-to-digital converters (ADCs) with I2C compatibility, packaged in VSSOP-10 and UQFN-10. The ADS111x-Q1 devices feature a low-drift voltage reference and an oscillator. The ADS1114-Q1 and ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. In addition to these features, the ADS111x-Q1 has a wide operating supply voltage range, making it well-suited for power- and space-constrained sensor measurement applications. The ADS111x-Q1 can perform conversions at data rates of up to 860 samples per second (SPS). The PGA provides input ranges from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1115-Q1 has an input multiplexer (MUX) that allows for dual differential or quad single-ended input measurements. The digital comparator in the ADS1114-Q1 and ADS1115-Q1 can be used for undervoltage and overvoltage detection.
Features
- AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA
- Functional Safety-Capable
- Documentation available to aid functional safety system design
- Wide supply voltage range: 2.0V to 5.5V
- Low current consumption: 150μA (continuous conversion mode)
- Programmable data rate: 8SPS to 860SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- I2C interface: four pin-selectable addresses
- Device family:
- ADS1113-Q1: 1 single-ended or differential input
- ADS1114-Q1: 1 single-ended or differential input with comparator and PGA
- ADS1115-Q1: 4 single-ended inputs or 2 differential inputs with comparator and PGA
Applications
- Camera modules without processing capability
- Automotive center information displays
- Automotive instrument cluster displays
- General-purpose voltage and current monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



