LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ25040DQCR product image
  • BQ25040DQCR thumbnail 1
  • BQ25040DQCR thumbnail 2
  • BQ25040DQCR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI BQ25040DQCRRoHS

Manufacturer
MPN
BQ25040DQCR
LCSC Part #
C2868289
Packaging
WSON-10-EP(2x3)
Customer #
Key Attributes
1.1A, Single-Input, Single Cell Li-Ion Battery Charger With 50mA LDO and 2.3A Production Test Support
Datasheetpdf iconTI BQ25040DQCR
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7169$ 1.72
10+$ 1.4638$ 14.64
30+$ 1.3058$ 39.17
100+$ 1.1446$ 114.46
500+$ 1.0705$ 535.25
1,000+$ 1.0398$ 1039.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerTI
PackagingWSON-10-EP(2x3)
End-Off Voltage-
Voltage - Supply4.35V~26V
Interface-
Operating Temperature0℃~+125℃
Supply Current (Iq)3mA
Battery Temperature DetectionNot supported
0V Battery ChargeNot supported
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max1.1A
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The bq25040 is an integrated Li-ion linear battery charger targeted at space-limited portable applications. It operates from either a USB port or AC adapter and charges a single cell Li-Ion battery with up to 1.1A of charge current. The bq25040 has a single power output that charges the battery. A system load can be placed in parallel with the battery. The charge current is programmed using the ISET and EN/SET inputs. The input current limit is programmable to USB100, USB500 or a user programmed current limit up to 1.1A. Additionally, a 4.9V ±3% 50mA LDO is integrated into the IC for supplying low power external circuitry. The single-input interface (EN/SET) is used to select the charge current and to place the bq25040 into Production Test Mode. In Production Test Mode, the bq25040 operates as a linear regulator without a battery connected, where the output is regulated at 4.2V and supplies up to 2.3A to calibrate GSM transceivers. The battery is charged in three phases: conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The charger function has accuracy current and voltage regulation loops, charge status display, and charge termination.

Features

AI Translation
  • 30V Input Rating, with Overvoltage Protection (OVP)
  • Input Voltage Dynamic Power Management Feature
  • 50mA Integrated Low Dropout Linear Regulator (LDO)
  • ±1% Charge Voltage Regulation Accuracy
  • ±10% Charge Current Accuracy
  • Single-Input Interface Selects USB 100mA, 500mA or User-Programmable Maximum Input Current Limit
  • 4.2V at 2.3A Production Test Mode
  • Thermal Regulation and Thermal Shutdown Protection for Output Current Control
  • Soft-Start Feature to Reduce Inrush Current
  • Status Indication – Power Good and Charging/Done
  • Available in Small 2mm * 3mm DFN-10 Package

Applications

AI Translation
  • Mobile Phones
  • Smart Phones
  • Portable Media Players
  • Portable Navigation Devices
  • Low-Power Handheld Devices