LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS74601PDRVT product image
  • TPS74601PDRVT thumbnail 1
  • TPS74601PDRVT thumbnail 2
  • TPS74601PDRVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS74601PDRVTRoHS

Manufacturer
MPN
TPS74601PDRVT
LCSC Part #
C2868202
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
1A, low IQ, high precision, adjustable ultra-low dropout regulator with power good indication and enable functionality
Datasheetpdf iconTI TPS74601PDRVT
In-Stock: 244
244 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7915$ 0.79
10+$ 0.6745$ 6.75
30+$ 0.5932$ 17.80
250+$ 0.525$ 131.25
500+$ 0.5038$ 251.90
1,000+$ 0.4908$ 490.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage550mV~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown;Power supply timing control

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TPS746 is an adjustable 1A low-dropout (LDO) regulator with a power-good indicator. The device features a compact 6-pin 2mm×2mm WSON package with ultralow quiescent current, delivering fast line and load transient performance. The TPS746 offers an ultralow dropout voltage of 225mV (at 1A), helping to improve overall system efficiency.

The TPS746 is optimized for a wide range of applications: it supports an input voltage range of 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. This low output voltage enables the LDO to power modern microcontrollers with lower core voltages. In addition, the TPS746 features low IQ with an enable function to minimize standby power consumption. The device incorporates an internal soft-start function designed to reduce inrush current, which provides a controlled voltage ramp to the load and minimizes input voltage droop during startup.

The TPS746 includes a power-good (PG) output that monitors the feedback pin voltage to indicate the status of the output voltage. The EN input and PG output can be used to sequence multiple power supplies in a system.

The TPS746 remains stable when used with small ceramic output capacitors that support a compact overall solution size. A precision bandgap and error amplifier provides high accuracy — 0.7% (maximum) at 25°C and 1% (maximum) over temperature (85°C). The device includes integrated thermal shutdown, current limiting, and undervoltage lockout (UVLO) functions. The TPS746 incorporates an internal foldback current limit to help reduce thermal dissipation during short-circuit events.

Features

AI Translation
  • Input voltage range: 1.5V to 6.0V
  • Adjustable output voltage:
    • 0.55V to 5.5V
  • Ultra-low dropout:
    • 225mV (maximum) at 1A (3.3V_OUT)
  • High output accuracy:
    • 0.7% typical
    • 1% maximum over temperature (85°C)
  • Open-drain power-good output
  • Power-good rising delay:
    • TPS746: 165μs TPS746B: 5ms
  • I_Q: 25μA (typical)
  • Integrated soft-start with monotonic V_OUT rise
  • Package:
    • 2mm×2mm 6-pin WSON (DRV)
  • Active output discharge

Applications

AI Translation
  • Set-top boxes and game consoles
  • Home theater and entertainment
  • Desktops, laptops, ultrabooks
  • Printers
  • Servers
  • Thermostats and lighting controls
  • Electronic point of sale (EPOS)