TI UCC2813PWTR-1
| Manufacturer | |
| MPN | UCC2813PWTR-1 |
| LCSC Part # | C2868121 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | UCCx813-x Low-Power Economy BiCMOS Current-Mode PWM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout;Soft-start;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback;Forward | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC3813-x device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC384x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC3813-x device family offers a variety of package options, temperature-range options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC3813-3 and UCC3813-5 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC3813-2 device and UCC3813-4 device make these ideal choices for use in off-line power supplies. The UCC2813-x device series is specified for operation from -40°C to 85°C and the UCC3813-x device series is specified for operation from 0°C to 70°C.
Features
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% Tolerance Voltage Reference
- Same Pinout as the UCC3802 device, UC3842 device, and UC3842A device families
Applications
- Switch mode power supplies (SMPS)
- DC-DC converters
- Power modules
- Industrial PSUs Battery operated PSUs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1079 | $ 2.11 |
| 10+ | $ 2.0575 | $ 20.58 |
| 30+ | $ 2.025 | $ 60.75 |
| 100+ | $ 1.9909 | $ 199.09 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 20mA | |
| Features | Leading edge blanking;Slope compensation;Under-voltage lockout;Soft-start;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback;Forward | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 40kHz~52kHz | |
| Operating Voltage | 7.4V~12V | |
| Output Voltage | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC3813-x device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC384x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC3813-x device family offers a variety of package options, temperature-range options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC3813-3 and UCC3813-5 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC3813-2 device and UCC3813-4 device make these ideal choices for use in off-line power supplies. The UCC2813-x device series is specified for operation from -40°C to 85°C and the UCC3813-x device series is specified for operation from 0°C to 70°C.
Features
- 100-μA typical starting supply current
- 500-μA typical operating supply current
- Operation to 1 MHz
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 1-A totem-pole output
- 70-ns typical response from current-sense to gate drive output
- 1.5% Tolerance Voltage Reference
- Same Pinout as the UCC3802 device, UC3842 device, and UC3842A device families
Applications
- Switch mode power supplies (SMPS)
- DC-DC converters
- Power modules
- Industrial PSUs Battery operated PSUs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



