TI SN74ALS153DR
| Manufacturer | |
| Mfr. Part # | SN74ALS153DR |
| LCSC Part # | C2868103 |
| Package | SOP-16 |
| Customer # | |
| Description | 24mA 4.5V~5.5V 2.6mA SOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3751 | $ 1.38 |
200+ | $ 0.5333 | $ 106.66 |
500+ | $ 0.5147 | $ 257.35 |
1,000+ | $ 0.5054 | $ 505.40 |
Standard Packaging 2500/Full
Reel | ||