LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LS123DBR product image
Images for reference only

TI SN74LS123DBRRoHS

Manufacturer
MPN
SN74LS123DBR
LCSC Part #
C2868089
Packaging
SSOP-16-208mil
Customer #
Key Attributes
SSOP-16-208mil Multivibrators RoHS
Datasheetpdf iconTI SN74LS123DBR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7622$ 0.76
10+$ 0.7459$ 7.46
30+$ 0.7345$ 22.04
100+$ 0.7215$ 72.15
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingSSOP-16-208mil

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These d-c triggered multivibrators feature output pulse duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values (see typical application data). The '122 and 'LS122 have internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs, or be reduced by use of the overriding clear.

The 'LS122 and 'LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B input with transition rates as slow as 0.1 millivolt per nanosecond.

Features

AI Translation
  • D-C Triggered from Active-High or Active Low Gated Logic Inputs
  • Retriggerable for Very Long Output Pulses, Up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
  • '122 and 'LS122 Have Internal Timing Resistors